Battery Holder Battery Keystone Electronics 139-B
HOLDER BATTERY - 139-B - Batteries
| Digi-Key Part Number | 139-BK-ND |
10 |
2.15200 |
Extended Price
21.52 |
| Manufacturer Part Number | 139-B | |||
| Description | HOLDER BATTERY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 139-B |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 1 |
| Battery Cell Size | AA |
| Termination Style | Solder Lug |
| Size / Dimension | 2.14" L x 0.63" W x 0.58" H (54.4mm x 15.9mm x 14.7mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
139 B 139B 139 BK ND 139BKND 139-BK |
139-B Specification Sheet
HOLDER BATTERY - 139-B (139-BK-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 139-BBattery Holder Battery Keystone Electronics 139-B
Order 'holder battery - 139-B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 139-BK-ND.
Battery Holder Battery Keystone Electronics 1025-7
Order 'holder battery sgl cell 24mm - 1025-7' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1025-7K-ND.
Battery Holder Battery Keystone Electronics 1025
Order 'holder battery dual cell 24mm - 1025' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1025K-ND.
Battery Holder Battery Keystone Electronics 1026
Order 'holder battery dual cell 20mm - 1026' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1026K-ND.
Battery Holder Battery Keystone Electronics 1027
Order 'holder battery dual cell 23mm - 1027' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1027K-ND.
Battery Holder Battery Keystone Electronics 1028
Order 'holder battery for lithium aa - 1028' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1028K-ND.
Battery Holder Battery Keystone Electronics 1029
Order 'holder battery for lithium 2/3 a - 1029' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1029K-ND.
Battery Holder Battery Keystone Electronics 103
Order 'holder battery coin 20mm 1-cell - 103' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 103K-ND.
Battery Holder Battery Keystone Electronics 104
Order 'holder battery coin 23mm 1-cell - 104' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 104K-ND.
Battery Holder Battery Keystone Electronics 105
Order 'holder battery coin 24mm 1-cell - 105' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 105K-ND.
Battery Holder Battery Keystone Electronics 1162
Order 'holder battery 4 cell "d" steel - 1162' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1162K-ND.
Battery Holder Battery Keystone Electronics 1173
Order 'holder battery 1 cell "c" steel - 1173' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1173K-ND.
Battery Holder Battery Keystone Electronics 1175
Order 'holder battery 1 cell "d" steel - 1175' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1175K-ND.
Battery Holder Battery Keystone Electronics 1185
Order 'holder battery 2 cell "c" steel - 1185' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1185K-ND.
Battery Holder Battery Keystone Electronics 1186
Order 'holder battery 2 cell "d" steel - 1186' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1186K-ND.
Options for Battery Holder Battery Keystone Electronics 139-B
Send this link via E-Mail
Help With This Screen
