OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730 - Isolators
| Digi-Key Part Number | 516-1877-5-ND |
1 10 100 250 500 1000 |
76.63000 68.56100 55.45380 53.63892 51.42076 49.40425 |
Extended Price
76.63 685.61 5545.38 13409.73 25710.38 49404.25 |
| Manufacturer Part Number | HCPL-5730 | |||
| Description | OPTOCOUPLER 2CH SEALED 8-DIP | |||
| Quantity Available | 93 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-5730 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 1500VDC |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 40mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 5730 HCPL5730 516 1877 5 ND 51618775ND 516-1877-5 |
HCPL-5730 Specification Sheet
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730 (516-1877-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1877-5-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730#100
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#100-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730#200
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#200-ND.
OPTOCOUPLER 2CH 40MBS 8-DIP - HCPL-5430
Order 'optocoupler 2ch 40mbs 8-dip - HCPL-5430' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430-ND.
OPTOCOUPLER 2CH 10MBS 8-DIP - HCPL-5630
Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5630-ND.
OPTOCOUPLER 2CH 10MBS 8-DIP - HCPL-5650
Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5650' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5650-ND.
OPTOCOUPLER 1CH SEALED 8-DIP - HCPL-5700#100
Order 'optocoupler 1ch sealed 8-dip - HCPL-5700#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5700#100-ND.
OPTOCOUPLER 1CH SEALED 8-DIP - HCPL-5700#200
Order 'optocoupler 1ch sealed 8-dip - HCPL-5700#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5700#200-ND.
OPTOCOUPLER 1CH SEALED 8-DIP - HCPL-5700
Order 'optocoupler 1ch sealed 8-dip - HCPL-5700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5700-ND.
OPTOCOUPLER 1CH 2.5A 8-DIP - HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
OPTOCOUPLER 2.0A 250KHZ 8-DIP - HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
OPTOCOUPLER DRVR 2.5A 8-DIP - HCPL-3180
Order 'optocoupler drvr 2.5a 8-dip - HCPL-3180' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2730-020E
Order 'optocoupler 2ch ul 8-dip - HCPL-2730-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730-020E-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2730#020
Order 'optocoupler 2ch ul 8-dip - HCPL-2730#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730#020-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2731-020E
Order 'optocoupler 2ch ul 8-dip - HCPL-2731-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731-020E-ND.
Send this link via E-Mail
Help With This Screen
