OPTOCOUPLER 2CH 40MBS 8-DIP - HCPL-5430 - Isolators
| Digi-Key Part Number | HCPL-5430-ND |
11 |
95.60000 |
Extended Price
1051.60 |
| Manufacturer Part Number | HCPL-5430 | |||
| Description | OPTOCOUPLER 2CH 40MBS 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-5430 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 1500VDC |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Tri-State |
| Data Rate | 10Mbs |
| Current - Output / Channel | 25mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HCPL 5430 HCPL5430 |
HCPL-5430 Specification Sheet
OPTOCOUPLER 2CH 40MBS 8-DIP - HCPL-5430 (HCPL-5430-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 2CH 40MBS 8-DIP - HCPL-5430
Order 'optocoupler 2ch 40mbs 8-dip - HCPL-5430' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430-ND.
OPTOCOUPLER 1CH 40MBS 8-DIP - HCPL-5400
Order 'optocoupler 1ch 40mbs 8-dip - HCPL-5400' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5400-ND.
OPTOCOUPLER 2CH 10MBS 8-DIP - HCPL-5630
Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5630-ND.
OPTOCOUPLER 2CH 10MBS 8-DIP - HCPL-5650
Order 'optocoupler 2ch 10mbs 8-dip - HCPL-5650' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5650-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730#100
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#100-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730#200
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5730#200-ND.
OPTOCOUPLER 2CH SEALED 8-DIP - HCPL-5730
Order 'optocoupler 2ch sealed 8-dip - HCPL-5730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1877-5-ND.
OPTOCOUPLER 1CH 2.5A 8-DIP - HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
OPTOCOUPLER 2.0A 250KHZ 8-DIP - HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
OPTOCOUPLER DRVR 2.5A 8-DIP - HCPL-3180
Order 'optocoupler drvr 2.5a 8-dip - HCPL-3180' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2730-020E
Order 'optocoupler 2ch ul 8-dip - HCPL-2730-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730-020E-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2730#020
Order 'optocoupler 2ch ul 8-dip - HCPL-2730#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2730#020-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2731-020E
Order 'optocoupler 2ch ul 8-dip - HCPL-2731-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731-020E-ND.
OPTOCOUPLER 2CH UL 8-DIP - HCPL-2731#020
Order 'optocoupler 2ch ul 8-dip - HCPL-2731#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2731#020-ND.
OPTOCOUPLER 2CH 3.3V 8-DIP - HCPL-273L-000E
Order 'optocoupler 2ch 3.3v 8-dip - HCPL-273L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-273L-000E-ND.
Send this link via E-Mail
Help With This Screen
