OPTOCOUPLER 2CH 40MBS GOLD 8-DIP - HCPL-5430#100
| Digi-Key Part Number | HCPL-5430#100-ND |
11 |
96.10000 |
Extended Price
1057.10 |
| Manufacturer Part Number | HCPL-5430#100 | |||
| Description | OPTOCOUPLER 2CH 40MBS GOLD 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-5430#100 |
| Vendor | Avago Technologies US Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Configuration | 2, One Direction |
| Input Type | DC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 25.00 mA [Max] |
| Fall Time | 10.000 ns [Typ] |
| Rise Time | 15.00 ns [Typ] |
| Data Rate | 10.00 Mb/s [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Input Current | 10.00 mA [Max] |
| Input Voltage | 1.000 V [Min] |
| Input Voltage | 1.850 V [Max] |
| Input Voltage | 1.350 V [Typ] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HCPL 5430#100 HCPL5430#100 |
HCPL-5430#100 Specification Sheet
OPTOCOUPLER 2CH 40MBS GOLD 8-DIP - HCPL-5430#100 (HCPL-5430#100-ND)
Related parts:OPTOCOUPLER 2CH 40MBS GOLD 8-DIP - HCPL-5430#100
Order 'optocoupler 2ch 40mbs gold 8-dip - HCPL-5430#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430#100-ND.
OPTOCOUPLER IGBT 2A GOLD 8-DIP - HCPL-5120-100
Order 'optocoupler igbt 2a gold 8-dip - HCPL-5120-100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5120-100-ND.
OPTOCOUPLER IGBT 0.5A GOLD 8-DIP - HCPL-5150-100
Order 'optocoupler igbt 0.5a gold 8-dip - HCPL-5150-100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5150-100-ND.
OPTOCOUPLER 1CH 40MBS GOLD 8-DIP - HCPL-5400#100
Order 'optocoupler 1ch 40mbs gold 8-dip - HCPL-5400#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5400#100-ND.
OPTOCOUPLER 2CH 40MBS SLDR 8-DIP - HCPL-5430#200
Order 'optocoupler 2ch 40mbs sldr 8-dip - HCPL-5430#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430#200-ND.
OPTOCOUPLER 2CH 10MBS GOLD 8-DIP - HCPL-5630#100
Order 'optocoupler 2ch 10mbs gold 8-dip - HCPL-5630#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5630#100-ND.
OPTOCOUPLER 2CH 15MBD 3.3V 8-DIP - HCPL-263L
Order 'optocoupler 2ch 15mbd 3.3v 8-dip - HCPL-263L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1102-5-ND.
OPTOCOUPLER 2CH 15MBD 3.3V 8-DIP - HCPL-263L-000E
Order 'optocoupler 2ch 15mbd 3.3v 8-dip - HCPL-263L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1668-5-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-2630-020E
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-2630-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2630-020E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-2630#020
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-2630#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2630#020-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-2631-020E
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-2631-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2631-020E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-2631#020
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-2631#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2631#020-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-263A-020E
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-263A-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A-020E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-263A#020
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-263A#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A#020-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-263N-020E
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-263N-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263N-020E-ND.
Send this link via E-Mail
Help With This Screen