OPTOCOUPLER 1CH 40MBS 8-DIP - HCPL-5400
| Digi-Key Part Number | HCPL-5400-ND |
15 |
74.80000 |
Extended Price
1122.00 |
| Manufacturer Part Number | HCPL-5400 | |||
| Description | OPTOCOUPLER 1CH 40MBS 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-5400 |
| Vendor | Avago Technologies US Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 25.00 mA [Max] |
| Fall Time | 10.000 ns [Typ] |
| Rise Time | 15.00 ns [Typ] |
| Data Rate | 10.00 Mb/s [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Input Current | 10.00 mA [Max] |
| Input Voltage | 1.000 V [Min] |
| Input Voltage | 1.850 V [Max] |
| Input Voltage | 1.350 V [Typ] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HCPL 5400 HCPL5400 |
HCPL-5400 Specification Sheet
OPTOCOUPLER 1CH 40MBS 8-DIP - HCPL-5400 (HCPL-5400-ND)
Related parts:OPTOCOUPLER 1CH 40MBS 8-DIP - HCPL-5400
Order 'optocoupler 1ch 40mbs 8-dip - HCPL-5400' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5400-ND.
OPTOCOUPLER 1CH 2.5MBD 8-DIP - HCPL-2219-000E
Order 'optocoupler 1ch 2.5mbd 8-dip - HCPL-2219-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-000E-ND.
OPTOCOUPLER 1CH 2.5MBD 8-DIP - HCPL-2219
Order 'optocoupler 1ch 2.5mbd 8-dip - HCPL-2219' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-ND.
OPTOCOUPLER 1CH 20MBD 8-DIP - HCPL-2411-000E
Order 'optocoupler 1ch 20mbd 8-dip - HCPL-2411-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2411-000E-ND.
OPTOCOUPLER 1CH 20MBD 8-DIP - HCPL-2411
Order 'optocoupler 1ch 20mbd 8-dip - HCPL-2411' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2411-ND.
OPTOCOUPLER 1CH 10MBD 8-DIP - HCPL-261A-000E
Order 'optocoupler 1ch 10mbd 8-dip - HCPL-261A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-000E-ND.
OPTOCOUPLER 1CH 10MBD 8-DIP - HCPL-261A
Order 'optocoupler 1ch 10mbd 8-dip - HCPL-261A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-ND.
OPTOCOUPLER 1CH 10MBD 8-DIP - HCPL-261N-000E
Order 'optocoupler 1ch 10mbd 8-dip - HCPL-261N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-000E-ND.
OPTOCOUPLER 1CH 10MBD 8-DIP - HCPL-261N
Order 'optocoupler 1ch 10mbd 8-dip - HCPL-261N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-ND.
OPTOCOUPLER 1CH 0.6A 8-DIP - HCPL-3150-000E
Order 'optocoupler 1ch 0.6a 8-dip - HCPL-3150-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1742-5-ND.
OPTOCOUPLER 2CH 40MBS 8-DIP - HCPL-5430
Order 'optocoupler 2ch 40mbs 8-dip - HCPL-5430' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5430-ND.
OPTOCOUPLER 1CH 10MBS 8-DIP - HCPL-5600
Order 'optocoupler 1ch 10mbs 8-dip - HCPL-5600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5600-ND.
OPTOCOUPLER 1CH SEALED 8-DIP - HCPL-5700#100
Order 'optocoupler 1ch sealed 8-dip - HCPL-5700#100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5700#100-ND.
OPTOCOUPLER 1CH SEALED 8-DIP - HCPL-5700#200
Order 'optocoupler 1ch sealed 8-dip - HCPL-5700#200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5700#200-ND.
OPTOCOUPLER 1CH SEALED 8-DIP - HCPL-5700
Order 'optocoupler 1ch sealed 8-dip - HCPL-5700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5700-ND.
Send this link via E-Mail
Help With This Screen