HOLDER BATTERY 2CELL AAA ALUM - 138 - Batteries
Battery Holder Battery Keystone Electronics 138
| Digi-Key Part Number | 138K-ND |
1 10 100 500 1000 2500 5000 |
4.52000 4.20100 3.92000 2.61000 2.08799 1.93900 1.77051 |
Extended Price
4.52 42.01 392.00 1305.00 2087.99 4847.50 8852.55 |
| Manufacturer Part Number | 138 | |||
| Description | HOLDER BATTERY 2CELL AAA ALUM | |||
| Quantity Available | 615 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 138 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | AAA |
| Termination Style | Solder Lug |
| Size / Dimension | 1.92" L x 0.81" W x 0.47" H (48.6mm x 20.6mm x 11.9mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
138 138 138K ND 138KND 138K |
138 Specification Sheet
HOLDER BATTERY 2CELL AAA ALUM - 138 (138K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 138HOLDER BATTERY 2CELL AAA ALUM - 138
Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
HOLDER BATTERY 1CELL AAA ALUM - 137
Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
HOLDER BATTERY 3CELL AAA ALUM - 169
Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
HOLDER BATTERY 4CELL AAA ALUM - 170
Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 2CELL D ALUM - 152
Order 'holder battery 2cell d alum - 152' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 152K-ND.
HOLDER BATTERY 2CELL 15V ALUM - 167
Order 'holder battery 2cell 15v alum - 167' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 167K-ND.
HOLDER BATTERY 2CELL 30V ALUM - 184
Order 'holder battery 2cell 30v alum - 184' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 184K-ND.
HOLDER BATTERY 2CELL AA ALUM - 189
Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
HOLDER BATTERY 2CELL AA ALUM - 2223
Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
HOLDER BATTERY 2CELL C ALUM - 2225
Order 'holder battery 2cell c alum - 2225' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2225K-ND.
HOLDER BATTERY 2CELL D ALUM - 2227
Order 'holder battery 2cell d alum - 2227' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2227K-ND.
Options for Battery Holder Battery Keystone Electronics 138
Send this link via E-Mail
Help With This Screen
