CAP 3.3UF 450V ALUM LYTIC RADIAL - ECA-2WM3R3
| Digi-Key Part Number | P5342-ND |
1 10 100 500 1000 5000 10000 25000 |
.59000 .28000 .20540 .14858 .11800 .11400 .10900 .10500 |
Extended Price
0.59 2.80 20.54 74.29 118.00 570.00 1090.00 2625.00 |
| Manufacturer Part Number | ECA-2WM3R3 | |||
| Description | CAP 3.3UF 450V ALUM LYTIC RADIAL | |||
| Quantity Available | 8142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-2WM3R3 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3.3µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 2WM3R3 ECA2WM3R3 P5342 ND P5342ND P5342 |
ECA-2WM3R3 Specification Sheet
CAP 3.3UF 450V ALUM LYTIC RADIAL - ECA-2WM3R3 (P5342-ND)
Related parts:CAP 3.3UF 450V ALUM LYTIC RADIAL - ECA-2WM3R3
Order 'cap 3.3uf 450v alum lytic radial - ECA-2WM3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5342-ND.
CAP 1.0UF 450V ALUM LYTIC RADIAL - ECA-2WM010
Order 'cap 1.0uf 450v alum lytic radial - ECA-2WM010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5340-ND.
CAP 2.2UF 450V ALUM LYTIC RADIAL - ECA-2WM2R2
Order 'cap 2.2uf 450v alum lytic radial - ECA-2WM2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5341-ND.
CAP 4.7UF 450V ALUM LYTIC RADIAL - ECA-2WM4R7
Order 'cap 4.7uf 450v alum lytic radial - ECA-2WM4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5343-ND.
CAP 10UF 450V ALUM LYTIC RADIAL - ECA-2WM100
Order 'cap 10uf 450v alum lytic radial - ECA-2WM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5344-ND.
CAP 22UF 450V ALUM LYTIC RADIAL - ECA-2WM220
Order 'cap 22uf 450v alum lytic radial - ECA-2WM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5345-ND.
CAP 33UF 450V ALUM LYTIC RADIAL - ECA-2WM330
Order 'cap 33uf 450v alum lytic radial - ECA-2WM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5346-ND.
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
CAP 220UF 6.3V ALUM LYTIC RADIAL - ECA-0JM221
Order 'cap 220uf 6.3v alum lytic radial - ECA-0JM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5112-ND.
CAP 330UF 6.3V ALUM LYTIC RADIAL - ECA-0JM331
Order 'cap 330uf 6.3v alum lytic radial - ECA-0JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5113-ND.
CAP 470UF 6.3V ALUM LYTIC RADIAL - ECA-0JM471
Order 'cap 470uf 6.3v alum lytic radial - ECA-0JM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5114-ND.
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101
Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
CAP 220UF 10V ALUM LYTIC RADIAL - ECA-1AM221
Order 'cap 220uf 10v alum lytic radial - ECA-1AM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5124-ND.
CAP 330UF 10V ALUM LYTIC RADIAL - ECA-1AM331
Order 'cap 330uf 10v alum lytic radial - ECA-1AM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5125-ND.
CAP 470UF 10V ALUM LYTIC RADIAL - ECA-1AM471
Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5126-ND.
Send this link via E-Mail
Help With This Screen