OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520 - Isolators
| Digi-Key Part Number | HCPL-261A-520-ND |
1000 |
1.71500 |
Extended Price
1715.00 |
| Manufacturer Part Number | HCPL-261A-520 | |||
| Description | OPTOCOUPLER 1CH 10MBD UL 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCPL-261A-520 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 5000Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 261A 520 HCPL261A520 |
HCPL-261A-520 Specification Sheet
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520 (HCPL-261A-520-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261A-520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-520-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261A-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2601-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2601-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2601#520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2601#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601#520-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2611-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2611-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2611#520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2611#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611#520-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-261A-560E
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-261A-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-560E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261N-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261N-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-520E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-SMD - HCPL-263A-520
Order 'optocoupler 2ch 10mbd ul 8-smd - HCPL-263A-520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A-520-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - 6N137-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - 6N137-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 6N137-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - 6N137#520
Order 'optocoupler 1ch 10mbd ul 8-smd - 6N137#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 6N137#520-ND.
OPTOCOUPLER 15MBD 3.3V UL 8-SMD - HCPL-260L-520
Order 'optocoupler 15mbd 3.3v ul 8-smd - HCPL-260L-520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-520-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-2611-560E
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-2611-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-560E-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-2611#560
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-2611#560' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611#560-ND.
OPTOCOUPLER 1CH 10MBD UL 8-DIP - HCPL-261A-020E
Order 'optocoupler 1ch 10mbd ul 8-dip - HCPL-261A-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-020E-ND.
Send this link via E-Mail
Help With This Screen
