OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520E - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-261A-520E
| Digi-Key Part Number | HCPL-261A-520E-ND |
1000 |
1.71500 |
Extended Price
1715.00 |
| Manufacturer Part Number | HCPL-261A-520E | |||
| Description | OPTOCOUPLER 1CH 10MBD UL 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-261A-520E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 5000Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 261A 520E HCPL261A520E |
HCPL-261A-520E Specification Sheet
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520E (HCPL-261A-520E-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-261A-520EOPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261A-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2601-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2601-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2611-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2611-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261A-520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261A-520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-520-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-261N-520E
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-261N-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-520E-ND.
OPTOCOUPLER 1CH 10MBD VDE 8-SMD - HCPL-261A-560E
Order 'optocoupler 1ch 10mbd vde 8-smd - HCPL-261A-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-560E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-SMD - HCPL-2630-520E
Order 'optocoupler 2ch 10mbd ul 8-smd - HCPL-2630-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2630-520E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-SMD - HCPL-2631-520E
Order 'optocoupler 2ch 10mbd ul 8-smd - HCPL-2631-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2631-520E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-SMD - HCPL-263A-520E
Order 'optocoupler 2ch 10mbd ul 8-smd - HCPL-263A-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A-520E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-SMD - HCPL-263N-520E
Order 'optocoupler 2ch 10mbd ul 8-smd - HCPL-263N-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263N-520E-ND.
OPTOCOUPLER 2CH 10MBD UL 8-SMD - HCPL-4661-520E
Order 'optocoupler 2ch 10mbd ul 8-smd - HCPL-4661-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4661-520E-ND.
OPTOCOUPLER 1CH 1MBS UL 8-SMD - HCPL-4503-520E
Order 'optocoupler 1ch 1mbs ul 8-smd - HCPL-4503-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2601#520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2601#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601#520-ND.
OPTOCOUPLER 15MBD 3.3V UL 8-SMD - HCPL-260L-520E
Order 'optocoupler 15mbd 3.3v ul 8-smd - HCPL-260L-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-520E-ND.
OPTOCOUPLER 1CH 10MBD UL 8-SMD - HCPL-2611#520
Order 'optocoupler 1ch 10mbd ul 8-smd - HCPL-2611#520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611#520-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-261A-520E
Send this link via E-Mail
Help With This Screen
