Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1.0UF 450V ALUM LYTIC RADIAL - ECA-2WM010

Digi-Key Part Number P5340-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.44000
.19400
.13850
.09972
.07800
.07200
.06900
.06600
Extended Price
0.44
1.94
13.85
49.86
78.00
360.00
690.00
1650.00
Manufacturer Part NumberECA-2WM010
DescriptionCAP 1.0UF 450V ALUM LYTIC RADIAL
Quantity Available 1316
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-2WM010
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.0µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-25°C ~ 85°C
Size / Dimension*
Lead Spacing0.138" (3.50mm)
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesM
Tolerance±20%
Voltage Rating450V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 2WM010
ECA2WM010
P5340 ND
P5340ND
P5340

ECA-2WM010 Specification Sheet

Image of CAP 1.0UF 450V ALUM LYTIC RADIAL - ECA-2WM010

CAP 1.0UF 450V ALUM LYTIC RADIAL - ECA-2WM010 (P5340-ND)

Related parts:
CAP 1.0UF 450V ALUM LYTIC RADIAL - ECA-2WM010
 Order 'cap 1.0uf 450v alum lytic radial - ECA-2WM010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5340-ND.
CAP 2.2UF 450V ALUM LYTIC RADIAL - ECA-2WM2R2
 Order 'cap 2.2uf 450v alum lytic radial - ECA-2WM2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5341-ND.
CAP 3.3UF 450V ALUM LYTIC RADIAL - ECA-2WM3R3
 Order 'cap 3.3uf 450v alum lytic radial - ECA-2WM3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5342-ND.
CAP 4.7UF 450V ALUM LYTIC RADIAL - ECA-2WM4R7
 Order 'cap 4.7uf 450v alum lytic radial - ECA-2WM4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5343-ND.
CAP 10UF 450V ALUM LYTIC RADIAL - ECA-2WM100
 Order 'cap 10uf 450v alum lytic radial - ECA-2WM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5344-ND.
CAP 22UF 450V ALUM LYTIC RADIAL - ECA-2WM220
 Order 'cap 22uf 450v alum lytic radial - ECA-2WM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5345-ND.
CAP 33UF 450V ALUM LYTIC RADIAL - ECA-2WM330
 Order 'cap 33uf 450v alum lytic radial - ECA-2WM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5346-ND.
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
 Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
CAP 220UF 6.3V ALUM LYTIC RADIAL - ECA-0JM221
 Order 'cap 220uf 6.3v alum lytic radial - ECA-0JM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5112-ND.
CAP 330UF 6.3V ALUM LYTIC RADIAL - ECA-0JM331
 Order 'cap 330uf 6.3v alum lytic radial - ECA-0JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5113-ND.
CAP 470UF 6.3V ALUM LYTIC RADIAL - ECA-0JM471
 Order 'cap 470uf 6.3v alum lytic radial - ECA-0JM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5114-ND.
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101
 Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
CAP 220UF 10V ALUM LYTIC RADIAL - ECA-1AM221
 Order 'cap 220uf 10v alum lytic radial - ECA-1AM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5124-ND.
CAP 330UF 10V ALUM LYTIC RADIAL - ECA-1AM331
 Order 'cap 330uf 10v alum lytic radial - ECA-1AM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5125-ND.
CAP 470UF 10V ALUM LYTIC RADIAL - ECA-1AM471
 Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5126-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1.0UF 400V METAL POLY - B32523Q6105K Next: CAP 1.0UF 450V ELECT KMG RAD - EKMG451ELL1R0MJC5S