Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 100UF 250V ALUM LYTIC RADIAL - ECA-2EM101

Digi-Key Part Number P5338-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
1.91000
.96500
.72860
.54646
.47400
.45900
.44800
.43700
Extended Price
1.91
9.65
72.86
273.23
474.00
2295.00
4480.00
10925.00
Manufacturer Part NumberECA-2EM101
DescriptionCAP 100UF 250V ALUM LYTIC RADIAL
Quantity Available 1653
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-2EM101
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance100.000 µF [Typ]
Capacitance Tolerance±20%
Voltage250.000 VDC [Max]
Operating Temperature-25 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing7.500 mm [Typ]
Diameter16.0000 mm [Typ]
Height31.500 mm [Max]
PackagingBulk
Dielectric Material & StructureAluminum-Electrolytic
Ripple Current530.00 mA [Max]
Dissipation Factor18.00 % [Max]
Leakage Current1.510 mA [Max]
D16.000 mm [Typ]
d.0.800 mm [Typ]
L31.500 mm [Typ]
P7.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 2EM101
ECA2EM101
P5338 ND
P5338ND
P5338

ECA-2EM101 Specification Sheet

Image of CAP 100UF 250V ALUM LYTIC RADIAL - ECA-2EM101

CAP 100UF 250V ALUM LYTIC RADIAL - ECA-2EM101 (P5338-ND)

Related parts:
CAP 100UF 250V ALUM LYTIC RADIAL - ECA-2EM101
 Order 'cap 100uf 250v alum lytic radial - ECA-2EM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5338-ND.
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
 Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5111-ND.
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101
 Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5123-ND.
CAP 100UF 16V ALUM LYTIC RADIAL - ECA-1CM101
 Order 'cap 100uf 16v alum lytic radial - ECA-1CM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5138-ND.
CAP 100UF 25V ALUM LYTIC RADIAL - ECA-1EM101
 Order 'cap 100uf 25v alum lytic radial - ECA-1EM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5152-ND.
CAP 100UF 35V ALUM LYTIC RADIAL - ECA-1VM101
 Order 'cap 100uf 35v alum lytic radial - ECA-1VM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5165-ND.
CAP 100UF 50V ALUM LYTIC RADIAL - ECA-1HM101
 Order 'cap 100uf 50v alum lytic radial - ECA-1HM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5182-ND.
CAP 100UF 63V ALUM LYTIC RADIAL - ECA-1JM101
 Order 'cap 100uf 63v alum lytic radial - ECA-1JM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5193-ND.
CAP 100UF 100V ALUM LYTIC RADIAL - ECA-2AM101
 Order 'cap 100uf 100v alum lytic radial - ECA-2AM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5313-ND.
CAP 100UF 160V ALUM LYTIC RADIAL - ECA-2CM101
 Order 'cap 100uf 160v alum lytic radial - ECA-2CM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5326-ND.
CAP 1.0UF 250V ALUM LYTIC RADIAL - ECA-2EM010
 Order 'cap 1.0uf 250v alum lytic radial - ECA-2EM010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5330-ND.
CAP 2.2UF 250V ALUM LYTIC RADIAL - ECA-2EM2R2
 Order 'cap 2.2uf 250v alum lytic radial - ECA-2EM2R2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5331-ND.
CAP 3.3UF 250V ALUM LYTIC RADIAL - ECA-2EM3R3
 Order 'cap 3.3uf 250v alum lytic radial - ECA-2EM3R3' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5332-ND.
CAP 4.7UF 250V ALUM LYTIC RADIAL - ECA-2EM4R7
 Order 'cap 4.7uf 250v alum lytic radial - ECA-2EM4R7' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5333-ND.
CAP 10UF 250V ALUM LYTIC RADIAL - ECA-2EM100
 Order 'cap 10uf 250v alum lytic radial - ECA-2EM100' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5334-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 100UF 20V ELECT POLY RAD - APS-200ELL101MHB5S Next: CAP 100UF 250V ELECT EB RADIAL - EEU-EB2E101