Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2602#300
OPTOCOUPLER LINE RX 8-SMD GW - HCPL-2602#300 - Isolators
| Digi-Key Part Number | HCPL-2602#300-ND |
200 |
5.88800 |
Extended Price
1177.60 |
| Manufacturer Part Number | HCPL-2602#300 | |||
| Description | OPTOCOUPLER LINE RX 8-SMD GW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2602#300
| Technical/Catalog Information | HCPL-2602#300 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 1000Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 2602#300 HCPL2602#300 |
HCPL-2602#300 Specification Sheet
OPTOCOUPLER LINE RX 8-SMD GW - HCPL-2602#300 (HCPL-2602#300-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2602#300Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2602#300
Order 'optocoupler line rx 8-smd gw - HCPL-2602#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2602#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2602-300E
Order 'optocoupler line rx 8-smd gw - HCPL-2602-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2602-300E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-J312-300E
Order 'optocoupler 1ch 2.5a 8-smd gw - HCPL-J312-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J312-300E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-J312#300
Order 'optocoupler 1ch 2.5a 8-smd gw - HCPL-J312#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J312#300-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-3180-300
Order 'optocoupler drvr 2.5a 8-smd gw - HCPL-3180-300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2200-300E
Order 'optocoupler 1ch 2.5mbd 8-smd gw - HCPL-2200-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200-300E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2201-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2201-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-300E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2201#300
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2201#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2202-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2202-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-300E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2202#300
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2202#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2211-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2211-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1741-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2211#300
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2211#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2212-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2212-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212-300E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2212#300
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2212#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2219-300E
Order 'optocoupler 1ch 2.5mbd 8-smd gw - HCPL-2219-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-300E-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2602#300
Send this link via E-Mail
Help With This Screen
