CAP 2.2UF 250V ALUM LYTIC RADIAL - ECA-2EM2R2
| Digi-Key Part Number | P5331-ND |
1 10 100 500 1000 5000 10000 25000 |
.29000 .12300 .08750 .06300 .04900 .04600 .04400 .04200 |
Extended Price
0.29 1.23 8.75 31.50 49.00 230.00 440.00 1050.00 |
| Manufacturer Part Number | ECA-2EM2R2 | |||
| Description | CAP 2.2UF 250V ALUM LYTIC RADIAL | |||
| Quantity Available | 16653 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-2EM2R2 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2.2µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 2EM2R2 ECA2EM2R2 P5331 ND P5331ND P5331 |
ECA-2EM2R2 Specification Sheet
CAP 2.2UF 250V ALUM LYTIC RADIAL - ECA-2EM2R2 (P5331-ND)
Related parts:CAP 2.2UF 250V ALUM LYTIC RADIAL - ECA-2EM2R2
Order 'cap 2.2uf 250v alum lytic radial - ECA-2EM2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5331-ND.
CAP 1.0UF 250V ALUM LYTIC RADIAL - ECA-2EM010
Order 'cap 1.0uf 250v alum lytic radial - ECA-2EM010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5330-ND.
CAP 3.3UF 250V ALUM LYTIC RADIAL - ECA-2EM3R3
Order 'cap 3.3uf 250v alum lytic radial - ECA-2EM3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5332-ND.
CAP 4.7UF 250V ALUM LYTIC RADIAL - ECA-2EM4R7
Order 'cap 4.7uf 250v alum lytic radial - ECA-2EM4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5333-ND.
CAP 10UF 250V ALUM LYTIC RADIAL - ECA-2EM100
Order 'cap 10uf 250v alum lytic radial - ECA-2EM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5334-ND.
CAP 22UF 250V ALUM LYTIC RADIAL - ECA-2EM220
Order 'cap 22uf 250v alum lytic radial - ECA-2EM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5335-ND.
CAP 33UF 250V ALUM LYTIC RADIAL - ECA-2EM330
Order 'cap 33uf 250v alum lytic radial - ECA-2EM330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5336-ND.
CAP 47UF 250V ALUM LYTIC RADIAL - ECA-2EM470
Order 'cap 47uf 250v alum lytic radial - ECA-2EM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5337-ND.
CAP 100UF 250V ALUM LYTIC RADIAL - ECA-2EM101
Order 'cap 100uf 250v alum lytic radial - ECA-2EM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5338-ND.
CAP 220UF 250V ALUM LYTIC RADIAL - ECA-2EM221
Order 'cap 220uf 250v alum lytic radial - ECA-2EM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5339-ND.
CAP 100UF 6.3V ALUM LYTIC RADIAL - ECA-0JM101
Order 'cap 100uf 6.3v alum lytic radial - ECA-0JM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5111-ND.
CAP 220UF 6.3V ALUM LYTIC RADIAL - ECA-0JM221
Order 'cap 220uf 6.3v alum lytic radial - ECA-0JM221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5112-ND.
CAP 330UF 6.3V ALUM LYTIC RADIAL - ECA-0JM331
Order 'cap 330uf 6.3v alum lytic radial - ECA-0JM331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5113-ND.
CAP 470UF 6.3V ALUM LYTIC RADIAL - ECA-0JM471
Order 'cap 470uf 6.3v alum lytic radial - ECA-0JM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5114-ND.
CAP 100UF 10V ALUM LYTIC RADIAL - ECA-1AM101
Order 'cap 100uf 10v alum lytic radial - ECA-1AM101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5123-ND.
Send this link via E-Mail
Help With This Screen