OPTOCOUPLER 8MBD VDE 8-DIP - HCPL-2300#060 - Isolators
| Digi-Key Part Number | HCPL-2300#060-ND |
250 |
3.96100 |
Extended Price
990.25 |
| Manufacturer Part Number | HCPL-2300#060 | |||
| Description | OPTOCOUPLER 8MBD VDE 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCPL-2300#060 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 8Mbs |
| Current - Output / Channel | 25mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 2300#060 HCPL2300#060 |
HCPL-2300#060 Specification Sheet
OPTOCOUPLER 8MBD VDE 8-DIP - HCPL-2300#060 (HCPL-2300#060-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 8MBD VDE 8-DIP - HCPL-2300#060
Order 'optocoupler 8mbd vde 8-dip - HCPL-2300#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2300#060-ND.
OPTOCOUPLER 8MBD VDE 8-DIP - HCPL-2300-060E
Order 'optocoupler 8mbd vde 8-dip - HCPL-2300-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2300-060E-ND.
OPTOCOUPLER DRVR 2.5A VDE 8-DIP - HCPL-3180-060E
Order 'optocoupler drvr 2.5a vde 8-dip - HCPL-3180-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-060E-ND.
OPTOCOUPLER DRVR 2.5A VDE 8-DIP - HCPL-3180-060
Order 'optocoupler drvr 2.5a vde 8-dip - HCPL-3180-060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-060-ND.
OPTOCOUPLER 12MBD VDE 8-DIP - HCPL-7710-060E
Order 'optocoupler 12mbd vde 8-dip - HCPL-7710-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7710-060E-ND.
OPTOCOUPLER 12MBD VDE 8-DIP - HCPL-7710#060
Order 'optocoupler 12mbd vde 8-dip - HCPL-7710#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7710#060-ND.
OPTOCOUPLER 1CH 2.5A 8-DIP - HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
OPTOCOUPLER 2.0A 250KHZ 8-DIP - HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
OPTOCOUPLER DRVR 2.5A 8-DIP - HCPL-3180
Order 'optocoupler drvr 2.5a 8-dip - HCPL-3180' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-ND.
OPTOCOUPLER IGBT DRIVE 2A 8-DIP - HCPL-J312
Order 'optocoupler igbt drive 2a 8-dip - HCPL-J312' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1123-5-ND.
OPTOCOUPLER 1CH 2.5MBD VDE 8-DIP - HCPL-2200-060E
Order 'optocoupler 1ch 2.5mbd vde 8-dip - HCPL-2200-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200-060E-ND.
OPTOCOUPLER 1CH 2.5MBD VDE 8-DIP - HCPL-2200#060
Order 'optocoupler 1ch 2.5mbd vde 8-dip - HCPL-2200#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2201-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-060E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2201#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#060-ND.
OPTOCOUPLER 1CH 5MBD VDE 8-DIP - HCPL-2202-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2202-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-060E-ND.
Send this link via E-Mail
Help With This Screen
