CAP 470UF 160V ALUM LYTIC RADIAL - ECA-2CM471
| Digi-Key Part Number | P5329-ND |
1 10 100 500 1000 5000 10000 25000 |
4.16000 2.43300 1.83600 1.37700 1.19300 1.15700 1.12900 1.10200 |
Extended Price
4.16 24.33 183.60 688.50 1193.00 5785.00 11290.00 27550.00 |
| Manufacturer Part Number | ECA-2CM471 | |||
| Description | CAP 470UF 160V ALUM LYTIC RADIAL | |||
| Quantity Available | 3033 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-2CM471 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 2CM471 ECA2CM471 P5329 ND P5329ND P5329 |
ECA-2CM471 Specification Sheet
CAP 470UF 160V ALUM LYTIC RADIAL - ECA-2CM471 (P5329-ND)
Related parts:CAP 470UF 160V ALUM LYTIC RADIAL - ECA-2CM471
Order 'cap 470uf 160v alum lytic radial - ECA-2CM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5329-ND.
CAP 470UF 6.3V ALUM LYTIC RADIAL - ECA-0JM471
Order 'cap 470uf 6.3v alum lytic radial - ECA-0JM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5114-ND.
CAP 470UF 10V ALUM LYTIC RADIAL - ECA-1AM471
Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5126-ND.
CAP 470UF 16V ALUM LYTIC RADIAL - ECA-1CM471
Order 'cap 470uf 16v alum lytic radial - ECA-1CM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5141-ND.
CAP 470UF 25V ALUM LYTIC RADIAL - ECA-1EM471
Order 'cap 470uf 25v alum lytic radial - ECA-1EM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5155-ND.
CAP 470UF 35V ALUM LYTIC RADIAL - ECA-1VM471
Order 'cap 470uf 35v alum lytic radial - ECA-1VM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5168-ND.
CAP 470UF 50V ALUM LYTIC RADIAL - ECA-1HM471
Order 'cap 470uf 50v alum lytic radial - ECA-1HM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5185-ND.
CAP 470UF 63V ALUM LYTIC RADIAL - ECA-1JM471
Order 'cap 470uf 63v alum lytic radial - ECA-1JM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5196-ND.
CAP 470UF 100V ALUM LYTIC RADIAL - ECA-2AM471
Order 'cap 470uf 100v alum lytic radial - ECA-2AM471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5316-ND.
CAP 1.0UF 160V ALUM LYTIC RADIAL - ECA-2CM010
Order 'cap 1.0uf 160v alum lytic radial - ECA-2CM010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5318-ND.
CAP 2.2UF 160V ALUM LYTIC RADIAL - ECA-2CM2R2
Order 'cap 2.2uf 160v alum lytic radial - ECA-2CM2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5319-ND.
CAP 3.3UF 160V ALUM LYTIC RADIAL - ECA-2CM3R3
Order 'cap 3.3uf 160v alum lytic radial - ECA-2CM3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5320-ND.
CAP 4.7UF 160V ALUM LYTIC RADIAL - ECA-2CM4R7
Order 'cap 4.7uf 160v alum lytic radial - ECA-2CM4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5321-ND.
CAP 10UF 160V ALUM LYTIC RADIAL - ECA-2CM100
Order 'cap 10uf 160v alum lytic radial - ECA-2CM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5322-ND.
CAP 22UF 160V ALUM LYTIC RADIAL - ECA-2CM220
Order 'cap 22uf 160v alum lytic radial - ECA-2CM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5323-ND.
Send this link via E-Mail
Help With This Screen