Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 33UF 160V ALUM LYTIC RADIAL - ECA-2CM330

Digi-Key Part Number P5324-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.68000
.30300
.22250
.16100
.12800
.12300
.11800
.11400
Extended Price
0.68
3.03
22.25
80.50
128.00
615.00
1180.00
2850.00
Manufacturer Part NumberECA-2CM330
DescriptionCAP 33UF 160V ALUM LYTIC RADIAL
Quantity Available 5651
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-2CM330
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance33.000 µF [Typ]
Capacitance Tolerance±20%
Voltage160.000 VDC [Max]
Operating Temperature-25 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing5.000 mm [Typ]
Diameter10.0000 mm [Typ]
Height20.000 mm [Max]
PackagingBulk
Dielectric Material & StructureAluminum-Electrolytic
Ripple Current235.00 mA [Max]
Dissipation Factor16.00 % [Max]
Leakage Current326.000 µA [Max]
D10.000 mm [Typ]
d.0.600 mm [Typ]
L20.000 mm [Typ]
P5.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 2CM330
ECA2CM330
P5324 ND
P5324ND
P5324

ECA-2CM330 Specification Sheet

Image of CAP 33UF 160V ALUM LYTIC RADIAL - ECA-2CM330

CAP 33UF 160V ALUM LYTIC RADIAL - ECA-2CM330 (P5324-ND)

Related parts:
CAP 33UF 160V ALUM LYTIC RADIAL - ECA-2CM330
 Order 'cap 33uf 160v alum lytic radial - ECA-2CM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5324-ND.
CAP 3.3UF 160V ALUM LYTIC RADIAL - ECA-2CM3R3
 Order 'cap 3.3uf 160v alum lytic radial - ECA-2CM3R3' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5320-ND.
CAP 33UF 16V ALUM LYTIC RADIAL - ECA-1CM330
 Order 'cap 33uf 16v alum lytic radial - ECA-1CM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5136-ND.
CAP 33UF 25V ALUM LYTIC RADIAL - ECA-1EM330
 Order 'cap 33uf 25v alum lytic radial - ECA-1EM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5150-ND.
CAP 33UF 35V ALUM LYTIC RADIAL - ECA-1VM330
 Order 'cap 33uf 35v alum lytic radial - ECA-1VM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5163-ND.
CAP 3.3UF 50V ALUM LYTIC RADIAL - ECA-1HM3R3
 Order 'cap 3.3uf 50v alum lytic radial - ECA-1HM3R3' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5176-ND.
CAP 33UF 50V ALUM LYTIC RADIAL - ECA-1HM330
 Order 'cap 33uf 50v alum lytic radial - ECA-1HM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5180-ND.
CAP 33UF 63V ALUM LYTIC RADIAL - ECA-1JM330
 Order 'cap 33uf 63v alum lytic radial - ECA-1JM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5191-ND.
CAP 3.3UF 100V ALUM LYTIC RADIAL - ECA-2AM3R3
 Order 'cap 3.3uf 100v alum lytic radial - ECA-2AM3R3' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5307-ND.
CAP 33UF 100V ALUM LYTIC RADIAL - ECA-2AM330
 Order 'cap 33uf 100v alum lytic radial - ECA-2AM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5311-ND.
CAP 1.0UF 160V ALUM LYTIC RADIAL - ECA-2CM010
 Order 'cap 1.0uf 160v alum lytic radial - ECA-2CM010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5318-ND.
CAP 2.2UF 160V ALUM LYTIC RADIAL - ECA-2CM2R2
 Order 'cap 2.2uf 160v alum lytic radial - ECA-2CM2R2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5319-ND.
CAP 4.7UF 160V ALUM LYTIC RADIAL - ECA-2CM4R7
 Order 'cap 4.7uf 160v alum lytic radial - ECA-2CM4R7' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5321-ND.
CAP 10UF 160V ALUM LYTIC RADIAL - ECA-2CM100
 Order 'cap 10uf 160v alum lytic radial - ECA-2CM100' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5322-ND.
CAP 22UF 160V ALUM LYTIC RADIAL - ECA-2CM220
 Order 'cap 22uf 160v alum lytic radial - ECA-2CM220' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5323-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 33UF 10V VS ELECT SMD - ECE-V1AA330SR Next: CAP 33UF 160V ELECT EB RADIAL - EEU-EB2C330