Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 470UF 100V ALUM LYTIC RADIAL - ECA-2AM471

Digi-Key Part Number P5316-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
1.59000
.92700
.69940
.52456
.45500
.44100
.43000
.42000
Extended Price
1.59
9.27
69.94
262.28
455.00
2205.00
4300.00
10500.00
Manufacturer Part NumberECA-2AM471
DescriptionCAP 470UF 100V ALUM LYTIC RADIAL
Quantity Available 7331
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-2AM471
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance470.000 µF [Typ]
Capacitance Tolerance±20%
Voltage100.000 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing7.500 mm [Typ]
Diameter16.0000 mm [Typ]
Height25.000 mm [Max]
PackagingBulk
Dielectric Material & StructureAluminum-Electrolytic
Ripple Current900.00 mA [Max]
Dissipation Factor10.00 % [Max]
Leakage Current470.000 µA [Max]
D16.000 mm [Typ]
d.0.800 mm [Typ]
L25.000 mm [Typ]
P7.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 2AM471
ECA2AM471
P5316 ND
P5316ND
P5316

ECA-2AM471 Specification Sheet

Image of CAP 470UF 100V ALUM LYTIC RADIAL - ECA-2AM471

CAP 470UF 100V ALUM LYTIC RADIAL - ECA-2AM471 (P5316-ND)

Related parts:
CAP 470UF 100V ALUM LYTIC RADIAL - ECA-2AM471
 Order 'cap 470uf 100v alum lytic radial - ECA-2AM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5316-ND.
CAP 470UF 6.3V ALUM LYTIC RADIAL - ECA-0JM471
 Order 'cap 470uf 6.3v alum lytic radial - ECA-0JM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5114-ND.
CAP 470UF 10V ALUM LYTIC RADIAL - ECA-1AM471
 Order 'cap 470uf 10v alum lytic radial - ECA-1AM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5126-ND.
CAP 470UF 16V ALUM LYTIC RADIAL - ECA-1CM471
 Order 'cap 470uf 16v alum lytic radial - ECA-1CM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5141-ND.
CAP 470UF 25V ALUM LYTIC RADIAL - ECA-1EM471
 Order 'cap 470uf 25v alum lytic radial - ECA-1EM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5155-ND.
CAP 470UF 35V ALUM LYTIC RADIAL - ECA-1VM471
 Order 'cap 470uf 35v alum lytic radial - ECA-1VM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5168-ND.
CAP 470UF 50V ALUM LYTIC RADIAL - ECA-1HM471
 Order 'cap 470uf 50v alum lytic radial - ECA-1HM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5185-ND.
CAP 470UF 63V ALUM LYTIC RADIAL - ECA-1JM471
 Order 'cap 470uf 63v alum lytic radial - ECA-1JM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5196-ND.
CAP .47UF 100V ALUM LYTIC RADIAL - ECA-2AMR47
 Order 'cap .47uf 100v alum lytic radial - ECA-2AMR47' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5199-ND.
CAP 1.0UF 100V ALUM LYTIC RADIAL - ECA-2AM010
 Order 'cap 1.0uf 100v alum lytic radial - ECA-2AM010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5305-ND.
CAP 2.2UF 100V ALUM LYTIC RADIAL - ECA-2AM2R2
 Order 'cap 2.2uf 100v alum lytic radial - ECA-2AM2R2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5306-ND.
CAP 3.3UF 100V ALUM LYTIC RADIAL - ECA-2AM3R3
 Order 'cap 3.3uf 100v alum lytic radial - ECA-2AM3R3' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5307-ND.
CAP 4.7UF 100V ALUM LYTIC RADIAL - ECA-2AM4R7
 Order 'cap 4.7uf 100v alum lytic radial - ECA-2AM4R7' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5308-ND.
CAP 10UF 100V ALUM LYTIC RADIAL - ECA-2AM100
 Order 'cap 10uf 100v alum lytic radial - ECA-2AM100' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5309-ND.
CAP 22UF 100V ALUM LYTIC RADIAL - ECA-2AM220
 Order 'cap 22uf 100v alum lytic radial - ECA-2AM220' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5310-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 470PF CLASS I CERAMIC DISC - ECK-DRS471MB Next: CAP 470UF 100V AXIAL ALUM ELECT - ECE-B2AU471