Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 47UF 100V ALUM LYTIC RADIAL - ECA-2AM470

Digi-Key Part Number P5312-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.32000
.18900
.13480
.09702
.07500
.07000
.06700
.06500
Extended Price
0.32
1.89
13.48
48.51
75.00
350.00
670.00
1625.00
Manufacturer Part NumberECA-2AM470
DescriptionCAP 47UF 100V ALUM LYTIC RADIAL
Quantity Available 23924
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-2AM470
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing0.138" (3.50mm)
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesM
Tolerance±20%
Voltage Rating100V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 2AM470
ECA2AM470
P5312 ND
P5312ND
P5312

ECA-2AM470 Specification Sheet

Image of CAP 47UF 100V ALUM LYTIC RADIAL - ECA-2AM470

CAP 47UF 100V ALUM LYTIC RADIAL - ECA-2AM470 (P5312-ND)

Related parts:
CAP 47UF 100V ALUM LYTIC RADIAL - ECA-2AM470
 Order 'cap 47uf 100v alum lytic radial - ECA-2AM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5312-ND.
CAP .47UF 100V ALUM LYTIC RADIAL - ECA-2AMR47
 Order 'cap .47uf 100v alum lytic radial - ECA-2AMR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5199-ND.
CAP 4.7UF 100V ALUM LYTIC RADIAL - ECA-2AM4R7
 Order 'cap 4.7uf 100v alum lytic radial - ECA-2AM4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5308-ND.
CAP 47UF 16V ALUM LYTIC RADIAL - ECA-1CM470
 Order 'cap 47uf 16v alum lytic radial - ECA-1CM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5137-ND.
CAP 47UF 25V ALUM LYTIC RADIAL - ECA-1EM470
 Order 'cap 47uf 25v alum lytic radial - ECA-1EM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5151-ND.
CAP 47UF 35V ALUM LYTIC RADIAL - ECA-1VM470
 Order 'cap 47uf 35v alum lytic radial - ECA-1VM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5164-ND.
CAP .47UF 50V ALUM LYTIC RADIAL - ECA-1HMR47
 Order 'cap .47uf 50v alum lytic radial - ECA-1HMR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5173-ND.
CAP 4.7UF 50V ALUM LYTIC RADIAL - ECA-1HM4R7
 Order 'cap 4.7uf 50v alum lytic radial - ECA-1HM4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5177-ND.
CAP 47UF 50V ALUM LYTIC RADIAL - ECA-1HM470
 Order 'cap 47uf 50v alum lytic radial - ECA-1HM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5181-ND.
CAP 47UF 63V ALUM LYTIC RADIAL - ECA-1JM470
 Order 'cap 47uf 63v alum lytic radial - ECA-1JM470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5192-ND.
CAP 1.0UF 100V ALUM LYTIC RADIAL - ECA-2AM010
 Order 'cap 1.0uf 100v alum lytic radial - ECA-2AM010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5305-ND.
CAP 2.2UF 100V ALUM LYTIC RADIAL - ECA-2AM2R2
 Order 'cap 2.2uf 100v alum lytic radial - ECA-2AM2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5306-ND.
CAP 3.3UF 100V ALUM LYTIC RADIAL - ECA-2AM3R3
 Order 'cap 3.3uf 100v alum lytic radial - ECA-2AM3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5307-ND.
CAP 10UF 100V ALUM LYTIC RADIAL - ECA-2AM100
 Order 'cap 10uf 100v alum lytic radial - ECA-2AM100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5309-ND.
CAP 22UF 100V ALUM LYTIC RADIAL - ECA-2AM220
 Order 'cap 22uf 100v alum lytic radial - ECA-2AM220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5310-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 47UF 10% 300V METAL POLYPRO - B32678G3476K Next: CAP 47UF 100V AXIAL ALUM ELECT - ECE-B2AU470