Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1.0UF 100V ALUM LYTIC RADIAL - ECA-2AM010

Digi-Key Part Number P5305-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.18000
.09100
.06110
.04138
.03200
.02700
.02500
.02500
Extended Price
0.18
0.91
6.11
20.69
32.00
135.00
250.00
625.00
Manufacturer Part NumberECA-2AM010
DescriptionCAP 1.0UF 100V ALUM LYTIC RADIAL
Quantity Available 10217
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-2AM010
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance1.000 µF [Typ]
Capacitance Tolerance±20%
Voltage100.000 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing2.000 mm [Typ]
Diameter5.0000 mm [Typ]
Height11.000 mm [Max]
PackagingBulk
Dielectric Material & StructureAluminum-Electrolytic
Ripple Current20.00 mA [Max]
Dissipation Factor10.00 % [Max]
Leakage Current3.000 µA [Max]
D5.000 mm [Typ]
d.0.500 mm [Typ]
L11.000 mm [Typ]
P2.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 2AM010
ECA2AM010
P5305 ND
P5305ND
P5305

ECA-2AM010 Specification Sheet

Image of CAP 1.0UF 100V ALUM LYTIC RADIAL - ECA-2AM010

CAP 1.0UF 100V ALUM LYTIC RADIAL - ECA-2AM010 (P5305-ND)

Related parts:
CAP 1.0UF 100V ALUM LYTIC RADIAL - ECA-2AM010
 Order 'cap 1.0uf 100v alum lytic radial - ECA-2AM010' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5305-ND.
CAP .47UF 100V ALUM LYTIC RADIAL - ECA-2AMR47
 Order 'cap .47uf 100v alum lytic radial - ECA-2AMR47' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5199-ND.
CAP 2.2UF 100V ALUM LYTIC RADIAL - ECA-2AM2R2
 Order 'cap 2.2uf 100v alum lytic radial - ECA-2AM2R2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5306-ND.
CAP 3.3UF 100V ALUM LYTIC RADIAL - ECA-2AM3R3
 Order 'cap 3.3uf 100v alum lytic radial - ECA-2AM3R3' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5307-ND.
CAP 4.7UF 100V ALUM LYTIC RADIAL - ECA-2AM4R7
 Order 'cap 4.7uf 100v alum lytic radial - ECA-2AM4R7' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5308-ND.
CAP 10UF 100V ALUM LYTIC RADIAL - ECA-2AM100
 Order 'cap 10uf 100v alum lytic radial - ECA-2AM100' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5309-ND.
CAP 22UF 100V ALUM LYTIC RADIAL - ECA-2AM220
 Order 'cap 22uf 100v alum lytic radial - ECA-2AM220' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5310-ND.
CAP 33UF 100V ALUM LYTIC RADIAL - ECA-2AM330
 Order 'cap 33uf 100v alum lytic radial - ECA-2AM330' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5311-ND.
CAP 47UF 100V ALUM LYTIC RADIAL - ECA-2AM470
 Order 'cap 47uf 100v alum lytic radial - ECA-2AM470' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5312-ND.
CAP 100UF 100V ALUM LYTIC RADIAL - ECA-2AM101
 Order 'cap 100uf 100v alum lytic radial - ECA-2AM101' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5313-ND.
CAP 220UF 100V ALUM LYTIC RADIAL - ECA-2AM221
 Order 'cap 220uf 100v alum lytic radial - ECA-2AM221' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5314-ND.
CAP 330UF 100V ALUM LYTIC RADIAL - ECA-2AM331
 Order 'cap 330uf 100v alum lytic radial - ECA-2AM331' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5315-ND.
CAP 470UF 100V ALUM LYTIC RADIAL - ECA-2AM471
 Order 'cap 470uf 100v alum lytic radial - ECA-2AM471' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5316-ND.
CAP 10UF 100V ALUM LYTIC RADIAL - ECA-2AM100I
 Order 'cap 10uf 100v alum lytic radial - ECA-2AM100I' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number ECA-2AM100I-ND.
CAP 22UF 100V ALUM LYTIC RADIAL - ECA-2AM220I
 Order 'cap 22uf 100v alum lytic radial - ECA-2AM220I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECA-2AM220I-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1.0UF 100V 20% CER RADIAL - C340C105M1U5TA Next: CAP 1.0UF 100V AXIAL ALUM ELECT - ECE-B2AU010S