OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N1S
| Digi-Key Part Number | H11N1S-ND |
50 |
3.07900 |
Extended Price
153.95 |
| Manufacturer Part Number | H11N1S | |||
| Description | OPTOCOUPLER SCHMITT TRIG OUT SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | H11N1S |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Isolation Voltage | 5250 V [Min] |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Fall Time | 12.000 µs [Typ] |
| Rise Time | 7.50 µs [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Input Current | 30.00 mA [Max] |
| Input Voltage | 2.000 V [Max] |
| Input Voltage | 1.400 V [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
H11N1S H11N1S |
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N1S (H11N1S-ND)
Related parts:OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N1S
Order 'optocoupler schmitt trig out smd - H11N1S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1S-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11L3SD
Order 'optocoupler schmitt trig out smd - H11L3SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SD-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11L3S
Order 'optocoupler schmitt trig out smd - H11L3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3S-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11N1-M
Order 'optocoupler schmitt-trig 6-dip - H11N1-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1-MQT-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N1SD
Order 'optocoupler schmitt trig out smd - H11N1SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1SD-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N2SD
Order 'optocoupler schmitt trig out smd - H11N2SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2SD-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N2S
Order 'optocoupler schmitt trig out smd - H11N2S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2S-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N3SD
Order 'optocoupler schmitt trig out smd - H11N3SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N3SD-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMD - H11N3S
Order 'optocoupler schmitt trig out smd - H11N3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N3S-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M
Order 'optocoupler schmitt-trig 6-dip - H11L1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1M-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M
Order 'optocoupler schmitt-trig 6-dip - H11L1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1-MQT-ND.
OPTOCOUPLER SCHMITT TRIG OUT SMT - H11L1S
Order 'optocoupler schmitt trig out smt - H11L1S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1S-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1TM
Order 'optocoupler schmitt-trig 6-dip - H11L1TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1TM-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L2-M
Order 'optocoupler schmitt-trig 6-dip - H11L2-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2-MQT-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L2TM
Order 'optocoupler schmitt-trig 6-dip - H11L2TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2TM-ND.
Send this link via E-Mail
Help With This Screen