OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3TVM
| Digi-Key Part Number | H11L3TVM-ND |
1000 |
.30590 |
Extended Price
305.90 |
| Manufacturer Part Number | H11L3TVM | |||
| Description | OPTOISOLATOR SCHMITT OUT 6-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11L3TVM |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP (W) |
| Isolation Voltage | 5300 Vrms [Min] |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Fall Time | 100.000 ns [Typ] |
| Rise Time | 100.00 ns [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Standard | VDE |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 750.000 mV [Min] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11L3TVM H11L3TVM |
H11L3TVM Specification Sheet
OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3TVM (H11L3TVM-ND)
Related parts:OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3TVM
Order 'optoisolator schmitt out 6-dip - H11L3TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3TVM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3FM
Order 'optoisolator schmitt out 6-dip - H11L3FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3FVM
Order 'optoisolator schmitt out 6-dip - H11L3FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FVM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3TM
Order 'optoisolator schmitt out 6-dip - H11L3TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3TM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11L3VM
Order 'optoisolator schmitt out 6-dip - H11L3VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3VM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N1FM
Order 'optoisolator schmitt out 6-dip - H11N1FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1FM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N1FVM
Order 'optoisolator schmitt out 6-dip - H11N1FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1FVM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N1M
Order 'optoisolator schmitt out 6-dip - H11N1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1M-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N1TM
Order 'optoisolator schmitt out 6-dip - H11N1TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1TM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N1TVM
Order 'optoisolator schmitt out 6-dip - H11N1TVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1TVM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N1VM
Order 'optoisolator schmitt out 6-dip - H11N1VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1VM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N2FM
Order 'optoisolator schmitt out 6-dip - H11N2FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2FM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N2FVM
Order 'optoisolator schmitt out 6-dip - H11N2FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2FVM-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N2M
Order 'optoisolator schmitt out 6-dip - H11N2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2M-ND.
OPTOISOLATOR SCHMITT OUT 6-DIP - H11N2TM
Order 'optoisolator schmitt out 6-dip - H11N2TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2TM-ND.
Send this link via E-Mail
Help With This Screen