OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SM
| Digi-Key Part Number | H11L3SM-ND |
1000 |
.31255 |
Extended Price
312.55 |
| Manufacturer Part Number | H11L3SM | |||
| Description | OPTOISOLATOR SCHMITT OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11L3SM |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-DIP SMD |
| Isolation Voltage | 5300 Vrms [Min] |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Fall Time | 100.000 ns [Typ] |
| Rise Time | 100.00 ns [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 750.000 mV [Min] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11L3SM H11L3SM |
H11L3SM Specification Sheet
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SM (H11L3SM-ND)
Related parts:OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SM
Order 'optoisolator schmitt out 6-smd - H11L3SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3FR2M
Order 'optoisolator schmitt out 6-smd - H11L3FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FR2M-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3FR2VM
Order 'optoisolator schmitt out 6-smd - H11L3FR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3FR2VM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SR2M
Order 'optoisolator schmitt out 6-smd - H11L3SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SR2M-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SR2VM
Order 'optoisolator schmitt out 6-smd - H11L3SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SR2VM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11L3SVM
Order 'optoisolator schmitt out 6-smd - H11L3SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3SVM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N1FR2M
Order 'optoisolator schmitt out 6-smd - H11N1FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1FR2M-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N1FR2VM
Order 'optoisolator schmitt out 6-smd - H11N1FR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1FR2VM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N1SM
Order 'optoisolator schmitt out 6-smd - H11N1SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1SM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N1SR2M
Order 'optoisolator schmitt out 6-smd - H11N1SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1SR2M-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N1SR2VM
Order 'optoisolator schmitt out 6-smd - H11N1SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1SR2VM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N1SVM
Order 'optoisolator schmitt out 6-smd - H11N1SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1SVM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N2FR2M
Order 'optoisolator schmitt out 6-smd - H11N2FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2FR2M-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N2FR2VM
Order 'optoisolator schmitt out 6-smd - H11N2FR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2FR2VM-ND.
OPTOISOLATOR SCHMITT OUT 6-SMD - H11N2SM
Order 'optoisolator schmitt out 6-smd - H11N2SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N2SM-ND.
Send this link via E-Mail
Help With This Screen