OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1TM
| Digi-Key Part Number | H11L1TM-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.92000 .69000 .51750 .38180 .32200 .30590 .29325 .28750 .28175 |
Extended Price
0.92 6.90 51.75 95.45 161.00 305.90 1466.25 2875.00 7043.75 |
| Manufacturer Part Number | H11L1TM | |||
| Description | OPTOCOUPLER SCHMITT-TRIG 6-DIP | |||
| Quantity Available | 8576 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11L1TM |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 6-DIP, 10.16mm (.4") LS |
| Package Name | 6-DIP (W) |
| Isolation Voltage | 5300 Vrms [Min] |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Fall Time | 100.000 ns [Typ] |
| Rise Time | 100.00 ns [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Number of Circuits | 1 [Nom] |
| Other Names |
H11L1TM H11L1TM |
H11L1TM Specification Sheet
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1TM (H11L1TM-ND)
Related parts:OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1TM
Order 'optocoupler schmitt-trig 6-dip - H11L1TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1TM-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M
Order 'optocoupler schmitt-trig 6-dip - H11L1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1M-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M
Order 'optocoupler schmitt-trig 6-dip - H11L1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1-MQT-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L2-M
Order 'optocoupler schmitt-trig 6-dip - H11L2-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2-MQT-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L2TM
Order 'optocoupler schmitt-trig 6-dip - H11L2TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2TM-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L3M
Order 'optocoupler schmitt-trig 6-dip - H11L3M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3M-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11N1-M
Order 'optocoupler schmitt-trig 6-dip - H11N1-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1-MQT-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11N3-M
Order 'optocoupler schmitt-trig 6-dip - H11N3-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N3-M-ND.
OPTOCOUPLER SCHMITT-TR 6-DIP - H11L2M
Order 'optocoupler schmitt-tr 6-dip - H11L2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2M-ND.
OPTOCOUPLER TTL BUFFER 6-DIP - 74OL6000
Order 'optocoupler ttl buffer 6-dip - 74OL6000' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6000-ND.
OPTOCOUPLER TTL INVERTER 6-DIP - 74OL6001
Order 'optocoupler ttl inverter 6-dip - 74OL6001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6001-ND.
OPTOCOUPLER INVERTER TTL 6-DIP - 74OL6001W
Order 'optocoupler inverter ttl 6-dip - 74OL6001W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6001W-ND.
OPTOCOUPLER CMOS BUFFER 6-DIP - 74OL6010
Order 'optocoupler cmos buffer 6-dip - 74OL6010' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6010-ND.
OPTOCOUPLER BUFFER CMOS 6-DIP - 74OL6010W
Order 'optocoupler buffer cmos 6-dip - 74OL6010W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6010W-ND.
OPTOCOUPLER CMOS INVERT 6-DIP - 74OL6011
Order 'optocoupler cmos invert 6-dip - 74OL6011' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6011-ND.
Send this link via E-Mail
Help With This Screen