Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M

Digi-Key Part Number H11L1M-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
.92000
.69000
.51750
.38180
.32200
.30590
.29325
.28750
.28175
Extended Price
0.92
6.90
51.75
95.45
161.00
305.90
1466.25
2875.00
7043.75
Manufacturer Part NumberH11L1M
DescriptionOPTOCOUPLER SCHMITT-TRIG 6-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH11L1M
VendorFairchild Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name* 6-DIP, 7.62mm (.3") LS
Package Name6-DIP
Isolation Voltage5300 Vrms [Min]
Configuration1
Input TypeDC
Output TypeLogic, Open Collector, Inverting
Continuous Output Current Per Channel50.00 mA [Max]
Fall Time100.000 ns [Typ]
Rise Time100.00 ns [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
StandardUL
Input Current60.00 mA [Max]
Input Voltage1.500 V [Max]
Input Voltage1.200 V [Typ]
Number of Circuits1 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H11L1M
H11L1M

H11L1M Specification Sheet

Image of OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M

OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M (H11L1M-ND)

Related parts:
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M
 Order 'optocoupler schmitt-trig 6-dip - H11L1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1M-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M
 Order 'optocoupler schmitt-trig 6-dip - H11L1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1-MQT-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1TM
 Order 'optocoupler schmitt-trig 6-dip - H11L1TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1TM-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L2-M
 Order 'optocoupler schmitt-trig 6-dip - H11L2-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2-MQT-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L2TM
 Order 'optocoupler schmitt-trig 6-dip - H11L2TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2TM-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L3M
 Order 'optocoupler schmitt-trig 6-dip - H11L3M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L3M-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11N1-M
 Order 'optocoupler schmitt-trig 6-dip - H11N1-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N1-MQT-ND.
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11N3-M
 Order 'optocoupler schmitt-trig 6-dip - H11N3-M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11N3-M-ND.
OPTOCOUPLER SCHMITT-TR 6-DIP - H11L2M
 Order 'optocoupler schmitt-tr 6-dip - H11L2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2M-ND.
OPTOCOUPLER TTL BUFFER 6-DIP - 74OL6000
 Order 'optocoupler ttl buffer 6-dip - 74OL6000' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6000-ND.
OPTOCOUPLER TTL INVERTER 6-DIP - 74OL6001
 Order 'optocoupler ttl inverter 6-dip - 74OL6001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6001-ND.
OPTOCOUPLER INVERTER TTL 6-DIP - 74OL6001W
 Order 'optocoupler inverter ttl 6-dip - 74OL6001W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6001W-ND.
OPTOCOUPLER CMOS BUFFER 6-DIP - 74OL6010
 Order 'optocoupler cmos buffer 6-dip - 74OL6010' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6010-ND.
OPTOCOUPLER BUFFER CMOS 6-DIP - 74OL6010W
 Order 'optocoupler buffer cmos 6-dip - 74OL6010W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6010W-ND.
OPTOCOUPLER CMOS INVERT 6-DIP - 74OL6011
 Order 'optocoupler cmos invert 6-dip - 74OL6011' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74OL6011-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OPTOCOUPLER SCHMITT-TR VDE 6-DIP - H11L2VM Next: OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11L1M