OPTOCOUPLER LOGIC OUT 6-SMD - H11L1FM
| Digi-Key Part Number | H11L1FM-ND |
1000 |
.45752 |
Extended Price
457.52 |
| Manufacturer Part Number | H11L1FM | |||
| Description | OPTOCOUPLER LOGIC OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11L1FM |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-DIP SMD |
| Isolation Voltage | 5300 Vrms [Min] |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Fall Time | 100.000 ns [Typ] |
| Rise Time | 100.00 ns [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Number of Circuits | 1 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11L1FM H11L1FM |
OPTOCOUPLER LOGIC OUT 6-SMD - H11L1FM (H11L1FM-ND)
Related parts:OPTOCOUPLER LOGIC OUT 6-SMD - H11L1FM
Order 'optocoupler logic out 6-smd - H11L1FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1FM-ND.
OPTOCOUPLER LOGIC OUT 6-SMD TR - H11L1FR2M
Order 'optocoupler logic out 6-smd tr - H11L1FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1FR2M-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L1SM
Order 'optocoupler logic out 6-smd - H11L1SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1SM-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L1SR2M
Order 'optocoupler logic out 6-smd - H11L1SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1SR2MCT-ND.
OPTOCOUPLER LOGIC OUT 6-SMD TR - H11L1SR2M
Order 'optocoupler logic out 6-smd tr - H11L1SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L1SR2MTR-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L2FM
Order 'optocoupler logic out 6-smd - H11L2FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2FM-ND.
OPTOCOUPLER LOGIC OUT 6-SMD TR - H11L2FR2M
Order 'optocoupler logic out 6-smd tr - H11L2FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2FR2M-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L2SM
Order 'optocoupler logic out 6-smd - H11L2SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2SM-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L2SR2M
Order 'optocoupler logic out 6-smd - H11L2SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2SR2MCT-ND.
OPTOCOUPLER LOGIC OUT 6-SMD - H11L2SR2M
Order 'optocoupler logic out 6-smd - H11L2SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11L2SR2MTR-ND.
OPTOCOUPLER LOGIC-OUT 8-SMD - MID400SD
Order 'optocoupler logic-out 8-smd - MID400SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MID400SD-ND.
OPTOCOUPLER LOGIC-OUT 8-SMD - MID400S
Order 'optocoupler logic-out 8-smd - MID400S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MID400S-ND.
OPTOCOUPLER LOGIC OUT 8-SMD W - FOD3180SD
Order 'optocoupler logic out 8-smd w - FOD3180SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD3180SDCT-ND.
OPTOCOUPLER LOGIC OUT 8-SMD W - FOD3180SD
Order 'optocoupler logic out 8-smd w - FOD3180SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD3180SDDKR-ND.
OPTOCOUPLER LOGIC OUT 8-SMD W - FOD3180SD
Order 'optocoupler logic out 8-smd w - FOD3180SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD3180SDTR-ND.
Send this link via E-Mail
Help With This Screen