Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOIC ACPL-W611-500E
OPTOCOUPLER 10MBD 6-SOIC - ACPL-W611-500E - Isolators
| Digi-Key Part Number | ACPL-W611-500E-ND |
1000 |
1.61000 |
Extended Price
1610.00 |
| Manufacturer Part Number | ACPL-W611-500E | |||
| Description | OPTOCOUPLER 10MBD 6-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACPL-W611-500E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 6-SOIC |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACPL W611 500E ACPLW611500E |
ACPL-W611-500E Specification Sheet
OPTOCOUPLER 10MBD 6-SOIC - ACPL-W611-500E (ACPL-W611-500E-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOIC ACPL-W611-500EAvago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOIC ACPL-W611-500E
Order 'optocoupler 10mbd 6-soic - ACPL-W611-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-W611-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOIC ACPL-W611-560E
Order 'optocoupler 10mbd vde 6-soic - ACPL-W611-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-W611-560E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOP ACPL-P611-500E
Order 'optocoupler 10mbd ttl 6-soic - ACPL-P611-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-P611-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOP ACPL-W60L-500E
Order 'optocoupler 15mbd 3.3v 6-soic - ACPL-W60L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-W60L-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOP ACPL-W302-500E
Order 'optocoupler igbt 0.4a 6-soic - ACPL-W302-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-W302-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOP ACPL-W314-500E
Order 'optocoupler igbt 0.4a 6-soic - ACPL-W314-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-W314-500E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SOP ACPL-P454-500E
Order 'optocoupler 1mbd ttl/ipm 6-soic - ACPL-P454-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-P454-500E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 6-SOP ACPL-W454-500E
Order 'optocoupler 1mbd ttl/ipm 6-soic - ACPL-W454-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-W454-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 6-SOP ACPL-W611-060E
Order 'optocoupler 10mbd vde dip - ACPL-W611-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-W611-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) ACPL-072L-500E
Order 'optocoupler 3.3/5v 25mbd 8-soic - ACPL-072L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-072L-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOP ACPL-P611-000E
Order 'optocoupler 10mbd ttl 6-soic - ACPL-P611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-P611-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOP ACPL-P611-060E
Order 'optocoupler 10mbd ttl vde 6-soic - ACPL-P611-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-P611-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOP ACPL-P611-560E
Order 'optocoupler 10mbd ttl vde 6-soic - ACPL-P611-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-P611-560E-ND.
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1485-1-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1485-2-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 6-SOIC ACPL-W611-500E
Send this link via E-Mail
Help With This Screen
