Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (300 mil) ACPL-4800-000E
OPTOCOUPLER IPM 5MBD 8-DIP - ACPL-4800-000E - Isolators
| Digi-Key Part Number | ACPL-4800-000E-ND |
500 |
1.90000 |
Extended Price
950.00 |
| Manufacturer Part Number | ACPL-4800-000E | |||
| Description | OPTOCOUPLER IPM 5MBD 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACPL-4800-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (300 mil) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | 5Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACPL 4800 000E ACPL4800000E |
ACPL-4800-000E Specification Sheet
OPTOCOUPLER IPM 5MBD 8-DIP - ACPL-4800-000E (ACPL-4800-000E-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (300 mil) ACPL-4800-000EAvago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (300 mil) ACPL-4800-000E
Order 'optocoupler ipm 5mbd 8-dip - ACPL-4800-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-4800-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW4506-000E
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1623-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2200-000E
Order 'optocoupler logic 5mbd 8-dip - HCPL-2200-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1647-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD Gull Wing ACPL-4800-500E
Order 'optocoupler ipm 5mbd 8-smd - ACPL-4800-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-4800-500E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (300 mil) ACPL-4800-060E
Order 'optocoupler ipm 5mbd vde 8-dip - ACPL-4800-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-4800-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2201-000E
Order 'optocoupler logic-out 5mbd 8-dip - HCPL-2201-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1649-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2202-000E
Order 'optocoupler logic-out 5mbd 8-dip - HCPL-2202-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1650-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2212-000E
Order 'optocoupler logic-out 5mbd 8-dip - HCPL-2212-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1651-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7710-000E
Order 'optocoupler cmos 12mbd 8-dip - HCPL-7710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1480-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2231-000E
Order 'optocplr log-out 2ch 5mbd 8-dip - HCPL-2231-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1582-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW139-000E
Order 'optocoupler darl-out 8-dip wide - HCNW139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1612-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2201-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2201-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1614-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2211-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2211-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1615-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (300 mil) ACPL-4800-000E
Send this link via E-Mail
Help With This Screen
