OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E - Isolators
| Digi-Key Part Number | 516-1681-5-ND |
200 |
5.50000 |
Extended Price
1100.00 |
| Manufacturer Part Number | HCPL-4731-000E | |||
| Description | OPTOCOUPLR DARL 2CH 100KBD 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-4731-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 800% @ 40µA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 4731 000E HCPL4731000E 516 1681 5 ND 51616815ND 516-1681-5 |
HCPL-4731-000E Specification Sheet
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E (516-1681-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E
Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1681-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731
Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1018-5-ND.
OPTOCOUPLR T-OUT 2CH 1MBD 8-DIP - HCPL-2531-000E
Order 'optocouplr t-out 2ch 1mbd 8-dip - HCPL-2531-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1474-5-ND.
ISOLATOR DGTL 2CH 100MBD 8-DIP - HCPL-9030-000E
Order 'isolator dgtl 2ch 100mbd 8-dip - HCPL-9030-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-9030-000E-ND.
ISOLATOR DGTL 2CH BIDIR 8-DIP - HCPL-9031-000E
Order 'isolator dgtl 2ch bidir 8-dip - HCPL-9031-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-9031-000E-ND.
OPTOCPLR LOG-OUT 2CH 5MBD 8-DIP - HCPL-2231-000E
Order 'optocplr log-out 2ch 5mbd 8-dip - HCPL-2231-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1582-5-ND.
OPTOCOUPLER T-OUT 2CH 1MBD 8-DIP - HCPL-2530-000E
Order 'optocoupler t-out 2ch 1mbd 8-dip - HCPL-2530-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1659-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263A-000E
Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1667-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263N-000E
Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1669-5-ND.
OPTOCOUPLER 2CH 3.3V 8-DIP - HCPL-273L-000E
Order 'optocoupler 2ch 3.3v 8-dip - HCPL-273L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-273L-000E-ND.
OPTOCOUPLER 2CH 1MBS 8-DIP - HCPL-4534-000E
Order 'optocoupler 2ch 1mbs 8-dip - HCPL-4534-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4534-000E-ND.
OPTOCOUPLR T-OUT 2CH 1MBD 8-DIP - HCPL-2531
Order 'optocouplr t-out 2ch 1mbd 8-dip - HCPL-2531' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1044-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-2630-000E
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-2630-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1475-5-ND.
OPTOCOUPLER 2CH 15MBD 3.3V 8-DIP - HCPL-263L-000E
Order 'optocoupler 2ch 15mbd 3.3v 8-dip - HCPL-263L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1668-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-4661-000E
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-4661-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1680-5-ND.
Send this link via E-Mail
Help With This Screen
