Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3760-000E
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760-000E - Isolators
| Digi-Key Part Number | 516-1677-5-ND |
1 10 100 250 500 1000 |
6.91000 6.40000 4.86400 4.09600 3.58400 3.40480 |
Extended Price
6.91 64.00 486.40 1024.00 1792.00 3404.80 |
| Manufacturer Part Number | HCPL-3760-000E | |||
| Description | OPTOCOUPLER AC/DC LOGIC 8-DIP | |||
| Quantity Available | 474 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-3760-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 30mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 3760 000E HCPL3760000E 516 1677 5 ND 51616775ND 516-1677-5 |
HCPL-3760-000E Specification Sheet
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760-000E (516-1677-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3760-000EAvago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3760-000E
Order 'optocoupler ac/dc logic 8-dip - HCPL-3760-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1677-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3760
Order 'optocoupler ac/dc logic 8-dip - HCPL-3760' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1133-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3700
Order 'optocoupler ac/dc logic 8-dip - HCPL-3700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1131-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3120-000E
Order 'optocoupler igbt drive 2a 8-dip - HCPL-3120-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1476-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2602-000E
Order 'optocoupler log-out 1chan 8-dip - HCPL-2602-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1662-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2611-000E
Order 'optocoupler log-out 10mbd 8-dip - HCPL-2611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1663-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2612-000E
Order 'optocoupler log-out 1chan 8-dip - HCPL-2612-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1664-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263L-000E
Order 'optocoupler 2ch 15mbd 3.3v 8-dip - HCPL-263L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1668-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7601-000E
Order 'optocoupler log-out 10mbd 8-dip - HCPL-7601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1687-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4502-000E
Order 'optocoupler t-out 1mbd 8-dip - HCPL-4502-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1678-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4504-000E
Order 'optocoupler trans-out 1mbd 8-dip - HCPL-4504-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1479-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-2502-000E
Order 'optocoupler t-out 1mbd 8-dip - HCPL-2502-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1658-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4701-000E
Order 'optocoupler 1ch hi speed 8-dip - HCPL-4701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-000E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-7860-000E
Order 'optocoupler mod sigm-delta 8-dip - HCPL-7860-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7860-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3700-000E
Order 'optocoupler ac/dc logic 8dip - HCPL-3700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1545-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3760-000E
Send this link via E-Mail
Help With This Screen
