Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731-000E
OPTOCOUPLER DARL-OUT 2CH 8-SOIC - HCPL-0731-000E
| Digi-Key Part Number | 516-1642-5-ND |
1 10 100 250 500 1000 |
5.81000 5.14600 3.98400 3.65200 3.15400 2.49000 |
Extended Price
5.81 51.46 398.40 913.00 1577.00 2490.00 |
| Manufacturer Part Number | HCPL-0731-000E | |||
| Description | OPTOCOUPLER DARL-OUT 2CH 8-SOIC | |||
| Quantity Available | 970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0731-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | 100mV |
| Current Transfer Ratio (Min) | 400% @ 500µA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0731 000E HCPL0731000E 516 1642 5 ND 51616425ND 516-1642-5 |
HCPL-0731-000E Specification Sheet
OPTOCOUPLER DARL-OUT 2CH 8-SOIC - HCPL-0731-000E (516-1642-5-ND)
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731-000EAvago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731-000E
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1642-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1017-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0730-000E
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0730-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1641-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731-060E
Order 'optocoupler 100kbd 2ch 8-soic - HCPL-0731-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0731-060E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0730
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1015-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731#500
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0731#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1017-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0601-000E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1471-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0452-000E
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0452-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1628-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0500-000E
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0500-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1630-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0700-000E
Order 'optocoupler darl-out 8-soic - HCPL-0700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1636-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0534-000E
Order 'optocoupler 2ch 1mbs 8-soic - HCPL-0534-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0534-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0720-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1534-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-053L-000E
Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-053L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1632-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-060L-000E
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-060L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1633-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0721-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1639-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731-000E
Send this link via E-Mail
Help With This Screen
