OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721-000E - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0721-000E
| Digi-Key Part Number | 516-1639-5-ND |
1 10 100 250 500 1000 |
8.05000 7.13000 5.52000 5.06000 4.37000 3.45000 |
Extended Price
8.05 71.30 552.00 1265.00 2185.00 3450.00 |
| Manufacturer Part Number | HCPL-0721-000E | |||
| Description | OPTOCOUPLER CMOS 25MBD 8-SOIC | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0721-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | 25Mbs |
| Current - Output / Channel | 10mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0721 000E HCPL0721000E 516 1639 5 ND 51616395ND 516-1639-5 |
HCPL-0721-000E Specification Sheet
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721-000E (516-1639-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0721-000EOPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1639-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1111-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1534-5-ND.
OPTOCOUPLER CMOS 50MBD 8-SOIC - HCPL-0723-000E
Order 'optocoupler cmos 50mbd 8-soic - HCPL-0723-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1640-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1113-5-ND.
OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L-000E
Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-053L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1632-5-ND.
OPTOCOUPLER 15MBD 3.3V 8-SOIC - HCPL-060L-000E
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-060L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1633-5-ND.
OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700-000E
Order 'optocoupler darl-out 8-soic - HCPL-0700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1636-5-ND.
OPTOCOUPLER 2CHAN 3.3V 8-SOIC - HCPL-073L-000E
Order 'optocoupler 2chan 3.3v 8-soic - HCPL-073L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1644-5-ND.
OPTOCOUPLER 1CH 1MBS 8-SOIC - HCPL-0501-000E
Order 'optocoupler 1ch 1mbs 8-soic - HCPL-0501-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1874-5-ND.
OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-050L-000E
Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-050L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-050L-000E-ND.
OPTOCOUPLER 2CH 1MBS 8-SOIC - HCPL-0534-000E
Order 'optocoupler 2ch 1mbs 8-soic - HCPL-0534-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0534-000E-ND.
OPTOCOUPLER 1CH 3.3V 8-SOIC - HCPL-070L-000E
Order 'optocoupler 1ch 3.3v 8-soic - HCPL-070L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-070L-000E-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-000E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1705-5-ND.
OPTOCOUPLER 25MBD 6NS VDE 8-SOIC - HCPL-0721-060E
Order 'optocoupler 25mbd 6ns vde 8-soic - HCPL-0721-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0721-060E-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0721-000E
Send this link via E-Mail
Help With This Screen
