OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A-000E - Isolators
| Digi-Key Part Number | 516-1638-5-ND |
1 10 100 250 500 1000 |
3.84000 3.52000 2.68800 2.17600 1.85600 1.72800 |
Extended Price
3.84 35.20 268.80 544.00 928.00 1728.00 |
| Manufacturer Part Number | HCPL-070A-000E | |||
| Description | OPTOCOUPLR DARL-OUT 100KBD 8SOIC | |||
| Quantity Available | 342 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-070A-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 2500Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 500% @ 500µA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 070A 000E HCPL070A000E 516 1638 5 ND 51616385ND 516-1638-5 |
HCPL-070A-000E Specification Sheet
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A-000E (516-1638-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A-000E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1638-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A
Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1013-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1637-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A-000E
Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1643-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A
Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1019-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-1-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1488-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-6-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E
Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1681-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731
Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1018-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-000E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1472-5-ND.
OPTOCOUPLER IGBT DRV 0.4A 8SOIC - HCPL-0314-000E
Order 'optocoupler igbt drv 0.4a 8soic - HCPL-0314-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1527-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0453-000E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0453-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1528-5-ND.
Send this link via E-Mail
Help With This Screen
