Keywords:





OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E

Digi-Key Part Number 516-1637-5-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.48000
2.17800
1.84800
1.65000
1.51800
1.15500
Extended Price
2.48
21.78
184.80
412.50
759.00
1155.00
Manufacturer Part NumberHCPL-0701-000E
DescriptionOPTOCOUPLR DARL-OUT 100KBD 8SOIC
Quantity Available 316
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCPL-0701-000E
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output / Channel60mA
Voltage - Output18V
Vce Saturation (Max)-
Current Transfer Ratio (Min)300% @ 1.6mA
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTube
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL 0701 000E
HCPL0701000E
516 1637 5 ND
51616375ND
516-1637-5

HCPL-0701-000E Specification Sheet

Image of OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E

OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E (516-1637-5-ND)

Related parts :
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1637-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-1-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1488-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A-000E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1638-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A-000E
 Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1643-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-6-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1013-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A
 Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1019-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E
 Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1681-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731
 Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1018-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-000E
 Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1472-5-ND.
OPTOCOUPLER IGBT DRV 0.4A 8SOIC - HCPL-0314-000E
 Order 'optocoupler igbt drv 0.4a 8soic - HCPL-0314-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1527-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0453-000E
 Order 'optocoupler trans-out 1mbd 8soic - HCPL-0453-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1528-5-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701 Next: OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E