OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700-000E - Isolators
| Digi-Key Part Number | 516-1636-5-ND |
1 10 100 250 500 1000 |
2.21000 1.94700 1.65200 1.47500 1.35700 1.03250 |
Extended Price
2.21 19.47 165.20 368.75 678.50 1032.50 |
| Manufacturer Part Number | HCPL-0700-000E | |||
| Description | OPTOCOUPLER DARL-OUT 8-SOIC | |||
| Quantity Available | 816 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0700-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 300% @ 1.6mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0700 000E HCPL0700000E 516 1636 5 ND 51616365ND 516-1636-5 |
HCPL-0700-000E Specification Sheet
OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700-000E (516-1636-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700-000E
Order 'optocoupler darl-out 8-soic - HCPL-0700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1636-5-ND.
OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700
Order 'optocoupler darl-out 8-soic - HCPL-0700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1008-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1534-5-ND.
OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L-000E
Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-053L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1632-5-ND.
OPTOCOUPLER 15MBD 3.3V 8-SOIC - HCPL-060L-000E
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-060L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1633-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1639-5-ND.
OPTOCOUPLER CMOS 50MBD 8-SOIC - HCPL-0723-000E
Order 'optocoupler cmos 50mbd 8-soic - HCPL-0723-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1640-5-ND.
OPTOCOUPLER 2CHAN 3.3V 8-SOIC - HCPL-073L-000E
Order 'optocoupler 2chan 3.3v 8-soic - HCPL-073L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1644-5-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-000E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1705-5-ND.
OPTOCOUPLER IPM/DRVR 8-SOIC - HCPL-0466-000E
Order 'optocoupler ipm/drvr 8-soic - HCPL-0466-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0466-000E-ND.
OPTOCOUPLER 1CH 0.4A 8-SOIC - HCPL-0302-000E
Order 'optocoupler 1ch 0.4a 8-soic - HCPL-0302-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0302-000E-ND.
OPTOCOUPLER 1CH 1MBS 8-SOIC - HCPL-0501-000E
Order 'optocoupler 1ch 1mbs 8-soic - HCPL-0501-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1874-5-ND.
OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-050L-000E
Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-050L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-050L-000E-ND.
OPTOCOUPLER 2CH 1MBS 8-SOIC - HCPL-0534-000E
Order 'optocoupler 2ch 1mbs 8-soic - HCPL-0534-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0534-000E-ND.
OPTOCOUPLER 1CH 3.3V 8-SOIC - HCPL-070L-000E
Order 'optocoupler 1ch 3.3v 8-soic - HCPL-070L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-070L-000E-ND.
Send this link via E-Mail
Help With This Screen
