Keywords:





Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L-000E

OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L-000E

Digi-Key Part Number 516-1632-5-ND
Price Break
1
10
100
250
500
1000
Unit Price
5.32000
4.71200
3.64800
3.34400
2.88800
2.28000
Extended Price
5.32
47.12
364.80
836.00
1444.00
2280.00
Manufacturer Part NumberHCPL-053L-000E
DescriptionOPTOCOUPLER 1MBD 3.3V 8-SOIC
Quantity Available 264
All prices are in USD

Purchase Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L-000E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L-000E
Technical/Catalog InformationHCPL-053L-000E
VendorAvago Technologies US Inc.
CategoryIsolators
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
Voltage - Isolation3750Vrms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL 053L 000E
HCPL053L000E
516 1632 5 ND
51616325ND
516-1632-5


Image of OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L-000E

OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L-000E (516-1632-5-ND)

Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L-000E
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L-000E
 Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-053L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1632-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L
 Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-053L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1048-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-050L-000E
 Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-050L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-050L-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-060L-000E
 Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-060L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1633-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-073L-000E
 Order 'optocoupler 2chan 3.3v 8-soic - HCPL-073L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1644-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L-500E
 Order 'optocoupler 1mbs 3.3v 8-soic - HCPL-053L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-053L-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-070L-000E
 Order 'optocoupler 1ch 3.3v 8-soic - HCPL-070L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-070L-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-050L-500E
 Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-050L-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-050L-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-050L#500
 Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-050L#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-050L#500-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-050L
 Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-050L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-050L-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0466-000E
 Order 'optocoupler ipm/drvr 8-soic - HCPL-0466-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0466-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0720-000E
 Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1534-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0721-000E
 Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1639-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0723-000E
 Order 'optocoupler cmos 50mbd 8-soic - HCPL-0723-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1640-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0710-000E
 Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1705-5-ND.

Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-053L-000E
Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L-000E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L Next: OPTOCOUPLER 1MBD 3.3V 8SMD GW - HCPL-250L-300
OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L-000E