OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2601-000E
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601-000E
| Digi-Key Part Number | 516-1617-5-ND |
1 10 100 250 500 1000 |
3.89000 3.44100 2.66400 2.44200 2.10900 1.66500 |
Extended Price
3.89 34.41 266.40 610.50 1054.50 1665.00 |
| Manufacturer Part Number | HCNW2601-000E | |||
| Description | OPTOCPLR LOG-OUT 10MBD 8DIP WIDE | |||
| Quantity Available | 593 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCNW2601-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCNW2601 000E HCNW2601000E 516 1617 5 ND 51616175ND 516-1617-5 |
HCNW2601-000E Specification Sheet
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2601-000E (516-1617-5-ND)
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601-000EOPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2601-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW2601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1617-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2601
Order 'optocplr log-out 10mbd 8dip wide - HCNW2601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1074-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW137-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW137-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1611-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2611-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW2611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1618-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW137
Order 'optocplr log-out 10mbd 8dip wide - HCNW137' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1072-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2611
Order 'optocplr log-out 10mbd 8dip wide - HCNW2611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1082-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8DIP - HCPL-2631-000E
Order 'optocplr 2ch log-out 10mbd 8dip - HCPL-2631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1541-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-000E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1472-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630-000E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1735-5-ND.
OPTOCOUPLR IGBT DRV 2A 8DIP WIDE - HCNW3120-000E
Order 'optocouplr igbt drv 2a 8dip wide - HCNW3120-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1470-5-ND.
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW136-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW136-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1524-5-ND.
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW4502-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4502-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1525-5-ND.
OPTOCOUPLER LOGIC-OUT 10MBD 8DIP - HCPL-2601-000E
Order 'optocoupler logic-out 10mbd 8dip - HCPL-2601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1540-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 5SOIC - HCPL-M611-000E
Order 'optocoupler log-out 10mbd 5soic - HCPL-M611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1554-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8SOIC - HCPL-061N-000E
Order 'optocoupler log-out 10mbd 8soic - HCPL-061N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1579-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601-000E
Send this link via E-Mail
Help With This Screen
