OPTOCPLR LOG-OUT 5MBD 8-DIP WIDE - HCNW2201-000E - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2201-000E
| Digi-Key Part Number | 516-1614-5-ND |
1 10 100 250 500 1000 |
4.52000 3.99900 3.09600 2.83800 2.45100 1.93500 |
Extended Price
4.52 39.99 309.60 709.50 1225.50 1935.00 |
| Manufacturer Part Number | HCNW2201-000E | |||
| Description | OPTOCPLR LOG-OUT 5MBD 8-DIP WIDE | |||
| Quantity Available | 458 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCNW2201-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | 5Mbs |
| Current - Output / Channel | 25mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCNW2201 000E HCNW2201000E 516 1614 5 ND 51616145ND 516-1614-5 |
HCNW2201-000E Specification Sheet
OPTOCPLR LOG-OUT 5MBD 8-DIP WIDE - HCNW2201-000E (516-1614-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2201-000EOPTOCPLR LOG-OUT 5MBD 8-DIP WIDE - HCNW2201-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2201-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1614-5-ND.
OPTOCPLR LOG-OUT 5MBD 8-DIP WIDE - HCNW2211-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2211-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1615-5-ND.
OPTOCPLR LOG-OUT 5MBD 8-DIP WIDE - HCNW2211
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2211' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1065-5-ND.
OPTOCPLR LOG-OUT 2CH 5MBD 8-DIP - HCPL-2231-000E
Order 'optocplr log-out 2ch 5mbd 8-dip - HCPL-2231-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1582-5-ND.
OPTOCPLR LOG-OUT 10MBD 8-DIP - 6N137
Order 'optocplr log-out 10mbd 8-dip - 6N137' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1070-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-2630-000E
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-2630-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1475-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-4661-000E
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-4661-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1680-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP WIDE - HCNW139-000E
Order 'optocoupler darl-out 8-dip wide - HCNW139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1612-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506-000E
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1623-5-ND.
OPTOCOUPLER LOGIC 5MBD 8-DIP - HCPL-2200-000E
Order 'optocoupler logic 5mbd 8-dip - HCPL-2200-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1647-5-ND.
OPTOCOUPLER LOGIC-OUT 5MBD 8-DIP - HCPL-2201-000E
Order 'optocoupler logic-out 5mbd 8-dip - HCPL-2201-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1649-5-ND.
OPTOCOUPLER LOGIC-OUT 5MBD 8-DIP - HCPL-2202-000E
Order 'optocoupler logic-out 5mbd 8-dip - HCPL-2202-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1650-5-ND.
OPTOCOUPLER LOGIC-OUT 5MBD 8-DIP - HCPL-2212-000E
Order 'optocoupler logic-out 5mbd 8-dip - HCPL-2212-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1651-5-ND.
OPTOCOUPLER LOG-OUT 1CHAN 8-DIP - HCPL-2602-000E
Order 'optocoupler log-out 1chan 8-dip - HCPL-2602-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1662-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-2611-000E
Order 'optocoupler log-out 10mbd 8-dip - HCPL-2611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1663-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2201-000E
Send this link via E-Mail
Help With This Screen
