OPTOCOUPLER DARL-OUT 8-DIP WIDE - HCNW139-000E
| Digi-Key Part Number | 516-1612-5-ND |
1 10 100 250 500 1000 |
3.75000 3.31700 2.56800 2.35400 2.03300 1.60500 |
Extended Price
3.75 33.17 256.80 588.50 1016.50 1605.00 |
| Manufacturer Part Number | HCNW139-000E | |||
| Description | OPTOCOUPLER DARL-OUT 8-DIP WIDE | |||
| Quantity Available | 462 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCNW139-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCNW139 000E HCNW139000E 516 1612 5 ND 51616125ND 516-1612-5 |
HCNW139-000E Specification Sheet
OPTOCOUPLER DARL-OUT 8-DIP WIDE - HCNW139-000E (516-1612-5-ND)
Related parts :OPTOCOUPLER DARL-OUT 8-DIP WIDE - HCNW139-000E
Order 'optocoupler darl-out 8-dip wide - HCNW139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1612-5-ND.
OPTOCPLR DARL-OUT 8-DIP WIDE - HCNW139
Order 'optocplr darl-out 8-dip wide - HCNW139' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1011-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506-000E
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1623-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N138-000E
Order 'optocoupler darl-out 8-dip - 6N138-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1600-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N139-000E
Order 'optocoupler darl-out 8-dip - 6N139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1601-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N138
Order 'optocoupler darl-out 8-dip - 6N138' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1007-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N139
Order 'optocoupler darl-out 8-dip - 6N139' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1009-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1041-5-ND.
OPTOCOUPLER CMOS 12MBD 8-DIP - HCPL-7710-000E
Order 'optocoupler cmos 12mbd 8-dip - HCPL-7710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1480-5-ND.
OPTOCPLR LOG-OUT 5MBD 8-DIP WIDE - HCNW2201-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2201-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1614-5-ND.
OPTOCPLR LOG-OUT 5MBD 8-DIP WIDE - HCNW2211-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2211-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1615-5-ND.
OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700-000E
Order 'optocoupler darl-out 8-soic - HCPL-0700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1636-5-ND.
OPTOCOUPLER LOGIC 5MBD 8-DIP - HCPL-2200-000E
Order 'optocoupler logic 5mbd 8-dip - HCPL-2200-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1647-5-ND.
OPTOCOUPLER CMOS 25MBD 8-DIP - HCPL-7720-000E
Order 'optocoupler cmos 25mbd 8-dip - HCPL-7720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1689-5-ND.
OPTOCOUPLER IPM 5MBD 8-DIP - ACPL-4800-000E
Order 'optocoupler ipm 5mbd 8-dip - ACPL-4800-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-4800-000E-ND.
Send this link via E-Mail
Help With This Screen
