OPTOCOUPLER QUAD 15MBD 16-SOIC - ACSL-6400-00TE - Isolators
| Digi-Key Part Number | 516-1603-5-ND |
1 10 100 250 500 1000 |
7.56000 7.00000 5.32000 4.48000 3.92000 3.72400 |
Extended Price
7.56 70.00 532.00 1120.00 1960.00 3724.00 |
| Manufacturer Part Number | ACSL-6400-00TE | |||
| Description | OPTOCOUPLER QUAD 15MBD 16-SOIC | |||
| Quantity Available | 1328 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACSL-6400-00TE |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Voltage - Isolation | 2500Vrms |
| Configuration | 4, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 15Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACSL 6400 00TE ACSL640000TE 516 1603 5 ND 51616035ND 516-1603-5 |
ACSL-6400-00TE Specification Sheet
OPTOCOUPLER QUAD 15MBD 16-SOIC - ACSL-6400-00TE (516-1603-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER QUAD 15MBD 16-SOIC - ACSL-6400-00TE
Order 'optocoupler quad 15mbd 16-soic - ACSL-6400-00TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1603-5-ND.
OPTOCOUPLER QUAD UNIDIR 16-SOIC - ACSL-6400-00T
Order 'optocoupler quad unidir 16-soic - ACSL-6400-00T' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6400-00T-ND.
OPTOCOUPLER QUAD UNIDIR 16-SOIC - ACSL-6400-06TE
Order 'optocoupler quad unidir 16-soic - ACSL-6400-06TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6400-06TE-ND.
OPTOCOUPLER QUAD UNIDIR 16-SOIC - ACSL-6400-06T
Order 'optocoupler quad unidir 16-soic - ACSL-6400-06T' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6400-06T-ND.
OPTOCOUPLER QUAD UNIDIR 16-SOIC - ACSL-6400-50TE
Order 'optocoupler quad unidir 16-soic - ACSL-6400-50TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6400-50TE-ND.
OPTOCOUPLER QUAD UNIDIR 16-SOIC - ACSL-6400-50T
Order 'optocoupler quad unidir 16-soic - ACSL-6400-50T' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6400-50T-ND.
OPTOCOUPLER QUAD UNIDIR 16-SOIC - ACSL-6400-56TE
Order 'optocoupler quad unidir 16-soic - ACSL-6400-56TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6400-56TE-ND.
OPTOCOUPLER QUAD UNIDIR 16-SOIC - ACSL-6400-56T
Order 'optocoupler quad unidir 16-soic - ACSL-6400-56T' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6400-56T-ND.
OPTOCOUPLER QUAD BIDIR 16-SOIC - ACSL-6410-00TE
Order 'optocoupler quad bidir 16-soic - ACSL-6410-00TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1839-ND.
OPTOCOUPLER QUAD BIDIR 16-SOIC - ACSL-6420-00TE
Order 'optocoupler quad bidir 16-soic - ACSL-6420-00TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1733-5-ND.
OPTOCOUPLER TRPL UNIDIR 16-SOIC - ACSL-6300-00TE
Order 'optocoupler trpl unidir 16-soic - ACSL-6300-00TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6300-00TE-ND.
OPTOCOUPLER TRPL BIDIR 16-SOIC - ACSL-6310-00TE
Order 'optocoupler trpl bidir 16-soic - ACSL-6310-00TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6310-00TE-ND.
OPTOCOUPLER QUAD BIDIR 16-SOIC - ACSL-6410-06TE
Order 'optocoupler quad bidir 16-soic - ACSL-6410-06TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6410-06TE-ND.
OPTOCOUPLER QUAD BIDIR 16-SOIC - ACSL-6410-50TE
Order 'optocoupler quad bidir 16-soic - ACSL-6410-50TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6410-50TE-ND.
OPTOCOUPLER QUAD BIDIR 16-SOIC - ACSL-6410-56TE
Order 'optocoupler quad bidir 16-soic - ACSL-6410-56TE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACSL-6410-56TE-ND.
Send this link via E-Mail
Help With This Screen
