OPTOCOUPLER DARL-OUT 8-DIP - 6N139-000E
| Digi-Key Part Number | 516-1601-5-ND |
1 10 100 250 500 1000 5000 |
1.69000 1.46300 1.12500 .99000 .83250 .67500 .58500 |
Extended Price
1.69 14.63 112.50 247.50 416.25 675.00 2925.00 |
| Manufacturer Part Number | 6N139-000E | |||
| Description | OPTOCOUPLER DARL-OUT 8-DIP | |||
| Quantity Available | 471 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6N139-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Base |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 400% @ 500µA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6N139 000E 6N139000E 516 1601 5 ND 51616015ND 516-1601-5 |
6N139-000E Specification Sheet
OPTOCOUPLER DARL-OUT 8-DIP - 6N139-000E (516-1601-5-ND)
Related parts :OPTOCOUPLER DARL-OUT 8-DIP - 6N139-000E
Order 'optocoupler darl-out 8-dip - 6N139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1601-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N139
Order 'optocoupler darl-out 8-dip - 6N139' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1009-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N138-000E
Order 'optocoupler darl-out 8-dip - 6N138-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1600-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP WIDE - HCNW139-000E
Order 'optocoupler darl-out 8-dip wide - HCNW139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1612-5-ND.
OPTOCOUPLER 1CH 2.5A 8-DIP - HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
OPTOCOUPLER 2.0A 250KHZ 8-DIP - HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N138
Order 'optocoupler darl-out 8-dip - 6N138' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1007-5-ND.
OPTOCOUPLER DRVR 2.5A 8-DIP - HCPL-3180
Order 'optocoupler drvr 2.5a 8-dip - HCPL-3180' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-ND.
OPTOCOUPLER 1CH 100KBD 8-DIP - HCNW138-000E
Order 'optocoupler 1ch 100kbd 8-dip - HCNW138-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCNW138-000E-ND.
OPTOCOUPLER 1MBD ALGAAS 8-DIP - HCNW4504-000E
Order 'optocoupler 1mbd algaas 8-dip - HCNW4504-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCNW4504-000E-ND.
OPTOCOUPLER IGBT DRIVE 2A 8-DIP - HCPL-J312
Order 'optocoupler igbt drive 2a 8-dip - HCPL-J312' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1123-5-ND.
OPTOCOUPLER CMOS 12MBD 8-DIP - HCPL-7710-000E
Order 'optocoupler cmos 12mbd 8-dip - HCPL-7710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1480-5-ND.
OPTOCOUPLER T-OUT 1MBD 8-DIP - 6N135-000E
Order 'optocoupler t-out 1mbd 8-dip - 6N135-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1597-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506-000E
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1623-5-ND.
OPTOCOUPLER LOGIC 5MBD 8-DIP - HCPL-2200-000E
Order 'optocoupler logic 5mbd 8-dip - HCPL-2200-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1647-5-ND.
Send this link via E-Mail
Help With This Screen
