OPTOCOUPLER T-OUT 1MBD 8-DIP - 6N135-000E - Isolators
| Digi-Key Part Number | 516-1597-5-ND |
1150 |
.67500 |
Extended Price
776.25 |
| Manufacturer Part Number | 6N135-000E | |||
| Description | OPTOCOUPLER T-OUT 1MBD 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6N135-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 2500Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 7% @ 16mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6N135 000E 6N135000E 516 1597 5 ND 51615975ND 516-1597-5 |
6N135-000E Specification Sheet
OPTOCOUPLER T-OUT 1MBD 8-DIP - 6N135-000E (516-1597-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER T-OUT 1MBD 8-DIP - 6N135-000E
Order 'optocoupler t-out 1mbd 8-dip - 6N135-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1597-5-ND.
OPTOCOUPLER T-OUT 1MBD 8-DIP - HCPL-4502-000E
Order 'optocoupler t-out 1mbd 8-dip - HCPL-4502-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1678-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8-DIP - HCPL-4504-000E
Order 'optocoupler trans-out 1mbd 8-dip - HCPL-4504-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1479-5-ND.
OPTOCOUPLER T-OUT 1MBD 8-DIP - HCPL-2502-000E
Order 'optocoupler t-out 1mbd 8-dip - HCPL-2502-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1658-5-ND.
OPTOCOUPLER T-OUT 1MBD 8-DIP - HCPL-4502
Order 'optocoupler t-out 1mbd 8-dip - HCPL-4502' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1029-5-ND.
OPTOCOUPLER T-OUT 1MBD 8-DIP - HCPL-4503
Order 'optocoupler t-out 1mbd 8-dip - HCPL-4503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1032-5-ND.
OPTOCOUPLER 1CH 1MBS UL 8-DIP - 6N135-020E
Order 'optocoupler 1ch 1mbs ul 8-dip - 6N135-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 6N135-020E-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8-DIP - HCPL-4504
Order 'optocoupler trans-out 1mbd 8-dip - HCPL-4504' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1035-5-ND.
OPTOCOUPLER T-OUT 1MBD 8-DIP - HCPL-2502
Order 'optocoupler t-out 1mbd 8-dip - HCPL-2502' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1049-5-ND.
OPTOCOUPLER ANLG/VID 1CH 8-DIP - HCNW4562-000E
Order 'optocoupler anlg/vid 1ch 8-dip - HCNW4562-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCNW4562-000E-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506-000E
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1623-5-ND.
OPTOCOUPLER T-OUT 2CH 1MBD 8-DIP - HCPL-2530-000E
Order 'optocoupler t-out 2ch 1mbd 8-dip - HCPL-2530-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1659-5-ND.
OPTOCOUPLER 1MBD ALGAAS 8-DIP - HCNW4504-000E
Order 'optocoupler 1mbd algaas 8-dip - HCNW4504-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCNW4504-000E-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP - HCPL-4506
Order 'optocoupler/ipm 1mbd 8-dip - HCPL-4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1038-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1041-5-ND.
Send this link via E-Mail
Help With This Screen
