OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-500E - Isolators
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631-500E
| Digi-Key Part Number | 516-1580-1-ND |
1 10 100 250 500 1000 |
6.44000 5.70400 4.41600 4.04800 3.49600 2.76000 |
Extended Price
6.44 57.04 441.60 1012.00 1748.00 2760.00 |
| Manufacturer Part Number | HCPL-0631-500E | |||
| Description | OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC | |||
| Quantity Available | 2933 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0631-500E |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 2, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0631 500E HCPL0631500E 516 1580 1 ND 51615801ND 516-1580-1 |
HCPL-0631-500E Specification Sheet
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-500E (516-1580-1-ND) - Isolators
Related parts Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631-500EOPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1487-1-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1580-1-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1487-6-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1580-6-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1487-2-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1580-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8SOIC - HCPL-0601-500E
Order 'optocoupler log-out 10mbd 8soic - HCPL-0601-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1774-6-ND.
OPTOCOUPLER LOG-OUT 10MBD 8SOIC - HCPL-0601-500E
Order 'optocoupler log-out 10mbd 8soic - HCPL-0601-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1774-1-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630#500
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1088-2-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1088-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631#500
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1091-2-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1091-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0661
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0661' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1093-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-000E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1472-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630-000E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1735-5-ND.
Options for Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631-500E
Send this link via E-Mail
Help With This Screen
