OPTOCOUPLER TRANS-OUT 1MBD 8DIP - HCPL-4503-000E - Isolators
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4503-000E
| Digi-Key Part Number | 516-1548-5-ND |
1 10 100 250 500 1000 |
2.81000 2.47500 2.10000 1.87500 1.72500 1.31250 |
Extended Price
2.81 24.75 210.00 468.75 862.50 1312.50 |
| Manufacturer Part Number | HCPL-4503-000E | |||
| Description | OPTOCOUPLER TRANS-OUT 1MBD 8DIP | |||
| Quantity Available | 425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-4503-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 15% @ 16mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 4503 000E HCPL4503000E 516 1548 5 ND 51615485ND 516-1548-5 |
HCPL-4503-000E Specification Sheet
OPTOCOUPLER TRANS-OUT 1MBD 8DIP - HCPL-4503-000E (516-1548-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4503-000EOPTOCOUPLER TRANS-OUT 1MBD 8DIP - HCPL-4503-000E
Order 'optocoupler trans-out 1mbd 8dip - HCPL-4503-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1548-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0453-000E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0453-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1528-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0454-000E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0454-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1629-5-ND.
OPTOCOUPLER/IPM 1MBD 8DIP - HCPL-4506-000E
Order 'optocoupler/ipm 1mbd 8dip - HCPL-4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1549-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8DIP - 6N136-000E
Order 'optocoupler trans-out 1mbd 8dip - 6N136-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1520-5-ND.
OPTOCOUPLER LOGIC-OUT 5MBD 8DIP - HCPL-2211-000E
Order 'optocoupler logic-out 5mbd 8dip - HCPL-2211-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1537-5-ND.
OPTOCOUPLER LO CURR 8MBD 8DIP - HCPL-2300-000E
Order 'optocoupler lo curr 8mbd 8dip - HCPL-2300-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1538-5-ND.
OPTOCOUPLER 2CH TOTEM 20MBD 8DIP - HCPL-2430-000E
Order 'optocoupler 2ch totem 20mbd 8dip - HCPL-2430-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1539-5-ND.
OPTOCOUPLER LOGIC-OUT 10MBD 8DIP - HCPL-2601-000E
Order 'optocoupler logic-out 10mbd 8dip - HCPL-2601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1540-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8DIP - HCPL-2730-000E
Order 'optocoupler darl-out 2ch 8dip - HCPL-2730-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1542-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8DIP - HCPL-2731-000E
Order 'optocoupler darl-out 2ch 8dip - HCPL-2731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1543-5-ND.
OPTOCOUPLER AC/DC LOGIC 8DIP - HCPL-3700-000E
Order 'optocoupler ac/dc logic 8dip - HCPL-3700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1545-5-ND.
OPTOCOUPLER IGBT DRIVE 0.4A 8DIP - HCPL-3140-000E
Order 'optocoupler igbt drive 0.4a 8dip - HCPL-3140-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1583-5-ND.
OPTOCOUPLER TRI-STATE 20MBD 8DIP - HCPL-2400-000E
Order 'optocoupler tri-state 20mbd 8dip - HCPL-2400-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1655-5-ND.
OPTOCOUPLER GATE DRVR BIPOL 8DIP - HCPL-3000-000E
Order 'optocoupler gate drvr bipol 8dip - HCPL-3000-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1670-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4503-000E
Send this link via E-Mail
Help With This Screen
