OPTOCOUPLER AC/DC LOGIC 8DIP - HCPL-3700-000E - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3700-000E
| Digi-Key Part Number | 516-1545-5-ND |
1 10 100 250 500 1000 |
4.97000 4.40200 3.40800 3.12400 2.69800 2.13000 |
Extended Price
4.97 44.02 340.80 781.00 1349.00 2130.00 |
| Manufacturer Part Number | HCPL-3700-000E | |||
| Description | OPTOCOUPLER AC/DC LOGIC 8DIP | |||
| Quantity Available | 2278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-3700-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 30mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 3700 000E HCPL3700000E 516 1545 5 ND 51615455ND 516-1545-5 |
HCPL-3700-000E Specification Sheet
OPTOCOUPLER AC/DC LOGIC 8DIP - HCPL-3700-000E (516-1545-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3700-000EOPTOCOUPLER AC/DC LOGIC 8DIP - HCPL-3700-000E
Order 'optocoupler ac/dc logic 8dip - HCPL-3700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1545-5-ND.
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3700
Order 'optocoupler ac/dc logic 8-dip - HCPL-3700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1131-5-ND.
OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3700-300E
Order 'optocoupler ac/dc logic gw 8-smd - HCPL-3700-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1676-5-ND.
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760-000E
Order 'optocoupler ac/dc logic 8-dip - HCPL-3760-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1677-5-ND.
OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3700#300
Order 'optocoupler ac/dc logic gw 8-smd - HCPL-3700#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1132-5-ND.
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760
Order 'optocoupler ac/dc logic 8-dip - HCPL-3760' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1133-5-ND.
OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3760#300
Order 'optocoupler ac/dc logic gw 8-smd - HCPL-3760#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1134-5-ND.
OPTOCOUPLER LO CURR 8MBD 8DIP - HCPL-2300-000E
Order 'optocoupler lo curr 8mbd 8dip - HCPL-2300-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1538-5-ND.
OPTOCOUPLER 2CH TOTEM 20MBD 8DIP - HCPL-2430-000E
Order 'optocoupler 2ch totem 20mbd 8dip - HCPL-2430-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1539-5-ND.
OPTOCOUPLER IGBT DRIVE 0.4A 8DIP - HCPL-3140-000E
Order 'optocoupler igbt drive 0.4a 8dip - HCPL-3140-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1583-5-ND.
OPTOCOUPLER TRI-STATE 20MBD 8DIP - HCPL-2400-000E
Order 'optocoupler tri-state 20mbd 8dip - HCPL-2400-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1655-5-ND.
OPTOCOUPLER GATE DRVR BIPOL 8DIP - HCPL-3000-000E
Order 'optocoupler gate drvr bipol 8dip - HCPL-3000-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1670-5-ND.
OPTOCOUPLER AC/DC-LOGIC 8-SMD GW - HCPL-3760-300E
Order 'optocoupler ac/dc-logic 8-smd gw - HCPL-3760-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1743-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8DIP - HCPL-2730-000E
Order 'optocoupler darl-out 2ch 8dip - HCPL-2730-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1542-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8DIP - HCPL-2731-000E
Order 'optocoupler darl-out 2ch 8dip - HCPL-2731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1543-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-3700-000E
Send this link via E-Mail
Help With This Screen
