Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2631-000E
OPTOCPLR 2CH LOG-OUT 10MBD 8DIP - HCPL-2631-000E - Isolators
| Digi-Key Part Number | 516-1541-5-ND |
1 10 100 250 500 1000 |
4.73000 4.18500 3.24000 2.97000 2.56500 2.02500 |
Extended Price
4.73 41.85 324.00 742.50 1282.50 2025.00 |
| Manufacturer Part Number | HCPL-2631-000E | |||
| Description | OPTOCPLR 2CH LOG-OUT 10MBD 8DIP | |||
| Quantity Available | 743 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-2631-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 5000Vrms |
| Configuration | 2, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 2631 000E HCPL2631000E 516 1541 5 ND 51615415ND 516-1541-5 |
HCPL-2631-000E Specification Sheet
OPTOCPLR 2CH LOG-OUT 10MBD 8DIP - HCPL-2631-000E (516-1541-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2631-000EAvago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2631-000E
Order 'optocplr 2ch log-out 10mbd 8dip - HCPL-2631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1541-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631-000E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1472-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2631-300E
Order 'optocplr 2ch log-out 10mbd gwsmd - HCPL-2631-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1666-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0630-000E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1735-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2630#300
Order 'optocplr 2ch log-out 10mbd gwsmd - HCPL-2630#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1087-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0630#500
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1088-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0630
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1088-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2631#300
Order 'optocplr 2ch log-out 10mbd gwsmd - HCPL-2631#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1090-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631#500
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1091-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1091-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0661
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0661' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1093-5-ND.
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0630-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1487-1-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0630-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1487-2-ND.
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1580-1-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0631-500E
Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0631-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1580-2-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2631-000E
Send this link via E-Mail
Help With This Screen
