OPTOCOUPLER LOGIC-OUT 5MBD 8DIP - HCPL-2211-000E
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2211-000E
| Digi-Key Part Number | 516-1537-5-ND |
1 10 100 250 500 1000 |
4.27000 3.78200 2.92800 2.68400 2.31800 1.83000 |
Extended Price
4.27 37.82 292.80 671.00 1159.00 1830.00 |
| Manufacturer Part Number | HCPL-2211-000E | |||
| Description | OPTOCOUPLER LOGIC-OUT 5MBD 8DIP | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-2211-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 5000Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | 5Mbs |
| Current - Output / Channel | 25mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 2211 000E HCPL2211000E 516 1537 5 ND 51615375ND 516-1537-5 |
HCPL-2211-000E Specification Sheet
OPTOCOUPLER LOGIC-OUT 5MBD 8DIP - HCPL-2211-000E (516-1537-5-ND)
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2211-000EOPTOCOUPLER LOGIC-OUT 5MBD 8DIP - HCPL-2211-000E
Order 'optocoupler logic-out 5mbd 8dip - HCPL-2211-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1537-5-ND.
OPTOCOUPLER LOGIC-OUT 10MBD 8DIP - HCPL-2601-000E
Order 'optocoupler logic-out 10mbd 8dip - HCPL-2601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1540-5-ND.
OPTOCOUPLER AC/DC LOGIC 8DIP - HCPL-3700-000E
Order 'optocoupler ac/dc logic 8dip - HCPL-3700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1545-5-ND.
OPTOCOUPLER CMOS 25MBD 8DIP - HCPL-7721-000E
Order 'optocoupler cmos 25mbd 8dip - HCPL-7721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1550-5-ND.
OPTOCPLR LOG-OUT 2CH 5MBD 8DIP - HCPL-2232-000E
Order 'optocplr log-out 2ch 5mbd 8dip - HCPL-2232-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1473-5-ND.
OPTOCOUPLER CMOS 12MBD 8-DIP - HCPL-7710-000E
Order 'optocoupler cmos 12mbd 8-dip - HCPL-7710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1480-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1534-5-ND.
OPTOCOUPLER LO CURR 8MBD 8DIP - HCPL-2300-000E
Order 'optocoupler lo curr 8mbd 8dip - HCPL-2300-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1538-5-ND.
OPTOCOUPLER 2CH TOTEM 20MBD 8DIP - HCPL-2430-000E
Order 'optocoupler 2ch totem 20mbd 8dip - HCPL-2430-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1539-5-ND.
OPTOCOUPLER IGBT DRIVE 0.4A 8DIP - HCPL-3140-000E
Order 'optocoupler igbt drive 0.4a 8dip - HCPL-3140-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1583-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1639-5-ND.
OPTOCOUPLER CMOS 50MBD 8-SOIC - HCPL-0723-000E
Order 'optocoupler cmos 50mbd 8-soic - HCPL-0723-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1640-5-ND.
OPTOCOUPLER TRI-STATE 20MBD 8DIP - HCPL-2400-000E
Order 'optocoupler tri-state 20mbd 8dip - HCPL-2400-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1655-5-ND.
OPTOCOUPLER GATE DRVR BIPOL 8DIP - HCPL-3000-000E
Order 'optocoupler gate drvr bipol 8dip - HCPL-3000-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1670-5-ND.
OPTOCOUPLER CMOS 25MBD 8-DIP - HCPL-7720-000E
Order 'optocoupler cmos 25mbd 8-dip - HCPL-7720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1689-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2211-000E
Send this link via E-Mail
Help With This Screen
