OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E - Isolators
| Digi-Key Part Number | 516-1535-1-ND |
1 10 100 250 500 1000 |
5.88000 5.20800 4.03200 3.69600 3.19200 2.52000 |
Extended Price
5.88 52.08 403.20 924.00 1596.00 2520.00 |
| Manufacturer Part Number | HCPL-0731-500E | |||
| Description | OPTOCOUPLER DARL-OUT 2CH 8SOIC | |||
| Quantity Available | 660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0731-500E |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 400% @ 500µA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Number of Circuits | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0731 500E HCPL0731500E 516 1535 1 ND 51615351ND 516-1535-1 |
HCPL-0731-500E Specification Sheet
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E (516-1535-1-ND) - Isolators
Related parts Isolators:OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1535-1-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1535-2-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1535-6-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-1-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1488-2-ND.
OPTOCOUPLER LOGIC-OUT 5MBD 8SOIC - HCPL-0211-500E
Order 'optocoupler logic-out 5mbd 8soic - HCPL-0211-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1526-1-ND.
OPTOCOUPLER LOGIC-OUT 5MBD 8SOIC - HCPL-0211-500E
Order 'optocoupler logic-out 5mbd 8soic - HCPL-0211-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1526-2-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0501-500E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0501-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1529-1-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0501-500E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0501-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1529-2-ND.
OPTOCOUPLER DARL-OUT 2CH 8DIP - HCPL-2730-000E
Order 'optocoupler darl-out 2ch 8dip - HCPL-2730-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1542-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8DIP - HCPL-2731-000E
Order 'optocoupler darl-out 2ch 8dip - HCPL-2731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1543-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8SOIC - HCPL-0601-500E
Order 'optocoupler log-out 10mbd 8soic - HCPL-0601-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1774-2-ND.
OPTOCOUPLER LOGIC-OUT 5MBD 8SOIC - HCPL-0211-500E
Order 'optocoupler logic-out 5mbd 8soic - HCPL-0211-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1526-6-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-6-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0501-500E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0501-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1529-6-ND.
Send this link via E-Mail
Help With This Screen
