OPTOCOUPLER IGBT DRV 0.4A 8SOIC - HCPL-0314-000E - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314-000E
| Digi-Key Part Number | 516-1527-5-ND |
1 10 100 250 500 1000 |
2.81000 2.47500 2.10000 1.87500 1.72500 1.31250 |
Extended Price
2.81 24.75 210.00 468.75 862.50 1312.50 |
| Manufacturer Part Number | HCPL-0314-000E | |||
| Description | OPTOCOUPLER IGBT DRV 0.4A 8SOIC | |||
| Quantity Available | 840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0314-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | - |
| Current - Output / Channel | 600mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0314 000E HCPL0314000E 516 1527 5 ND 51615275ND 516-1527-5 |
HCPL-0314-000E Specification Sheet
OPTOCOUPLER IGBT DRV 0.4A 8SOIC - HCPL-0314-000E (516-1527-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314-000EOPTOCOUPLER IGBT DRV 0.4A 8SOIC - HCPL-0314-000E
Order 'optocoupler igbt drv 0.4a 8soic - HCPL-0314-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1527-5-ND.
OPTOCOUPLER GATE DRV 0.4A 16SOIC - HCPL-314J-000E
Order 'optocoupler gate drv 0.4a 16soic - HCPL-314J-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1477-5-ND.
OPTOCOUPLER IGBT DRIVE 0.4A 8DIP - HCPL-3140-000E
Order 'optocoupler igbt drive 0.4a 8dip - HCPL-3140-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1583-5-ND.
OPTOCOUPLER IGBT DRV 0.4A 8-SOIC - HCPL-0314
Order 'optocoupler igbt drv 0.4a 8-soic - HCPL-0314' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1126-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0453-000E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0453-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1528-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8SOIC - HCPL-061N-000E
Order 'optocoupler log-out 10mbd 8soic - HCPL-061N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1579-5-ND.
OPTOCOUPLER 2CH 15MBD 3.3V 8SOIC - HCPL-063L-000E
Order 'optocoupler 2ch 15mbd 3.3v 8soic - HCPL-063L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1581-5-ND.
OPTOCOUPLER TRANS-OUT 1MBD 8SOIC - HCPL-0454-000E
Order 'optocoupler trans-out 1mbd 8soic - HCPL-0454-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1629-5-ND.
OPTOCOUPLER IGBT DRIVE 0.4A 8DIP - HCPL-3140
Order 'optocoupler igbt drive 0.4a 8dip - HCPL-3140' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1127-5-ND.
OPTOCOUPLER GATE DRV 0.4A 16SOIC - HCPL-314J
Order 'optocoupler gate drv 0.4a 16soic - HCPL-314J' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1128-5-ND.
OPTOCOUPLER T-OUT 2CH 1MBD 8SOIC - HCPL-0531-000E
Order 'optocoupler t-out 2ch 1mbd 8soic - HCPL-0531-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1530-5-ND.
OPTOCOUPLER CMOS 15MBD 8SOIC - HCPL-0738-000E
Order 'optocoupler cmos 15mbd 8soic - HCPL-0738-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1536-5-ND.
OPTOCOUPLER AC/DC TO LOGIC 8SOIC - HCPL-0370-000E
Order 'optocoupler ac/dc to logic 8soic - HCPL-0370-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1627-ND.
OPTOCOUPLER T-OUT 2CH 1MBD 8SOIC - HCPL-0530-000E
Order 'optocoupler t-out 2ch 1mbd 8soic - HCPL-0530-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1631-5-ND.
OPTOCOUPLER 1CH 2.5A 8-DIP - HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314-000E
Send this link via E-Mail
Help With This Screen
