OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E - Isolators
| Digi-Key Part Number | 516-1488-2-ND |
1500 3000 |
1.19000 1.08800 |
Extended Price
1785.00 3264.00 |
| Manufacturer Part Number | HCPL-0701-500E | |||
| Description | OPTOCOUPLR DARL-OUT 100KBD 8SOIC | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0701-500E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0701 500E HCPL0701500E 516 1488 2 ND 51614882ND 516-1488-2 |
HCPL-0701-500E Specification Sheet
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E (516-1488-2-ND) - Isolators
Related parts Isolators:OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-1-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1488-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-6-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1637-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500
Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A
Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1013-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A
Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1019-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A-000E
Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1638-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A-000E
Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1643-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1535-1-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1535-2-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1535-6-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731
Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1018-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E
Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1681-5-ND.
Send this link via E-Mail
Help With This Screen
