Keywords:





OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E - Isolators

Digi-Key Part Number 516-1488-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.55000
2.24400
1.90400
1.70000
1.56400
1.19000
Extended Price
2.55
22.44
190.40
425.00
782.00
1190.00
Manufacturer Part NumberHCPL-0701-500E
DescriptionOPTOCOUPLR DARL-OUT 100KBD 8SOIC
Quantity Available 3395
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCPL-0701-500E
VendorAvago Technologies US, Inc. (VA)
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output / Channel60mA
Voltage - Output18V
Vce Saturation (Max)-
Current Transfer Ratio (Min)-
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
PackagingCut Tape (CT)
Number of Circuits1
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL 0701 500E
HCPL0701500E
516 1488 1 ND
51614881ND
516-1488-1

HCPL-0701-500E Specification Sheet

Image of OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E

OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E (516-1488-1-ND) - Isolators

Related parts Isolators:
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-1-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-6-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1488-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1013-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A
 Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1019-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1637-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A-000E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1638-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A-000E
 Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1643-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
 Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1535-1-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
 Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1535-6-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
 Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1535-2-ND.
OPTOCOUPLER T-OUT 2CH 1MBD 8SOIC - HCPL-0531-500E
 Order 'optocoupler t-out 2ch 1mbd 8soic - HCPL-0531-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1484-1-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0630-500E
 Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1487-1-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E Next: OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E